Halbleiterrelais - Industrielle Montage

Ergebnisse: 5 125
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Last-Nennstrom Last-Nennspannung Relais-Kontaktart Art der Ausgabe Regelspannungsbereich Eingangsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur IP-Schutzklassen Serie Länge Breite Höhe Verpackung
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 600VAC/50A, 90-140VAC In, Zero Cross 15Auf Lager
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 600 VAC 3 Form A (3PST-NO) SCR 90 VAC to 140 VAC 7 mA to 16 mA - 40 C + 80 C IP20 GN3 103.9 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, IOP, LED 13Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 25 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, w/Standoffs 10Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HD60 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 4-20mA In 7Auf Lager
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 50 A 180 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Each
Crydom Solid State Relays - SSRs 50A 4-32VDC 600VAC .5-3HP kW Scrw Term 10Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 15 mA - 40 C + 80 C IP20 PM22 91.9 mm 22.5 mm 47.5 mm Each
Omron Automation and Safety Solid State Relays - SSRs 2-35A 200-480VAC 2 Out Cmpct Slot Tm 3Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 35 A 200 VAC to 480 VAC PhotoTriac 9.6 VDC to 26.4 VDC 5 mA to 10 mA - 20 C + 60 C G3PF 135 mm 55 mm 100 mm
TE Connectivity / P&B Solid State Relays - SSRs 3PHSERS-TRI,PANL MNT ,10A,480VAC,R-DC i/p 19Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 10 A 48 VAC to 480 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 80 mA - 30 C + 80 C IP20 104 mm 37 mm 73.5 mm
TE Connectivity Solid State Relays - SSRs 24-240AC/3.5-26D 25A 200Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 240 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 15 mA - 30 C + 80 C SSR 45 mm 57.8 mm 36.5 mm
Crydom Solid State Relays - SSRs 4-32 VDC 26Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 50A 4pin Spring Term 20Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 10 mA - 40 C + 80 C IP00 Evolution Dual 58.42 mm 45.72 mm 29.21 mm Each
Crydom Solid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, Ran 10Auf Lager
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 18 VAC to 36 VAC 15 mA to 20 mA - 40 C + 80 C IP20 53TP 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs 5VDC 18A PNL W/SNUBR 37Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 18 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 15 VDC 15 mA - 40 C + 80 C IP00 EZ 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/50A, DC In, Zero Cross, IOP 38Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HD48 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM SSR 48VDC/120A 90-280VAC 4Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 120 A 7 VDC to 48 VDC 1 Form A (SPST-NO) SCR 90 VAC to 140 VAC 31 mA to 33 mA - 30 C + 80 C IP00 HDC 103.99 mm 73.5 mm 43.1 mm Each
Crydom Solid State Relays - SSRs PM Burst-Fire Cont roller, 4-20mA In 10Auf Lager
Min.: 1
Mult.: 1

Burst-Fire Controllers Heavy Duty Panel Mount 90 A 180 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCBC 58.4 mm 45.7 mm 19.8 mm Each
Crydom Solid State Relays - SSRs 95A 4-32VDC 600VAC .5-3HP kW Scrw Term 8Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 95 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 15 mA - 40 C + 80 C IP20 PM22 91.9 mm 22.5 mm 47.5 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, 600VAC/50A, 4-32VDC In, Instantaneous 7Auf Lager
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C IP20 PM67 91.8 mm 67.5 mm 54.7 mm Bulk
Crydom Solid State Relays - SSRs 25A/240Vac DC In 1/4" QC 18Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GNA5 57.2 mm 44.5 mm 33.6 mm Each
Teledyne Relays Solid State Relays - SSRs 50A 24-510VAC Load 3.5-32VDC Zero X 30Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 510 VAC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 10 mA to 13 mA - 40 C + 80 C IP20 SH 59.4 mm 45 mm 30 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZERO SW 480V 90A 8Auf Lager
Min.: 1
Mult.: 1

Solid State Relays RA
Crydom Solid State Relays - SSRs PM IP20 SSR 280Vac/ 50A,Univ input,RN 16Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 20 VAC to 280 VAC, 20 VDC to 48 VDC 7 mA to 11 mA, 9 mA to 13 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/10A, 3-32VDC In, Instant., Faston, LED, TP 14Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 10 A 24 VAC to 280 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 1 Each
Crydom Solid State Relays - SSRs IP20, 600VAC, 25A 3 Phase SSR, ZC 5Auf Lager
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C IP20 53TP 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs PM SSR, 240Vac/5A 3-15Vdc In, ZC 34Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 5 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 15 VDC 15 mA - 40 C + 80 C IP00 EZ 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 530VA C/50A, LVAC In, ZC 15Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each