Halbleiterrelais - Industrielle Montage

Ergebnisse: 5 125
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Last-Nennstrom Last-Nennspannung Relais-Kontaktart Art der Ausgabe Regelspannungsbereich Eingangsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur IP-Schutzklassen Serie Länge Breite Höhe Verpackung
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/200VDC , DC in, IP20 23Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x40A/200VDC , DC in, IP20 21Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x40A/100VDC , DC in, IP20 20Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x50A/660VAC ZC, DC in, IP20 35Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 50 A 24 VAC to 660 V AC SPST-NO 4 VDC to 32 VDC - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x30A/240VAC ZC, DC in, IP20 36Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 30 A SPST-NO 4 VDC to 32 VDC 13 mA - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Schneider Electric Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 50A, panel mount, random switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC 20Auf Lager
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 0.4 A to 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Schneider Electric Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 50A, panel mount, zero voltage switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC 23Auf Lager
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Siemens 48ATE3S00X204
Siemens Solid State Relays - SSRs 10-40A SS. OLR W/COVER WITH FLA ADJUST. 1Auf Lager
Min.: 1
Mult.: 1
Three Phase Relays Overload Relay DIN Rail Mount 40 A 600 V 1 Form C (SPDT-NO, NC) - 25 C + 60 C
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A10-14VDCZC 20Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 10 VDC to 14 VDC 10 mA to 17.5 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs 90A 480VAC DC 10Auf Lager
Min.: 1
Mult.: 1
Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12D 57.3 mm 44.5 mm 22.6 mm Bulk
TE Connectivity / P&B Solid State Relays - SSRs SSRMP SERES,Mini Puk 16A,240VAC,R-DC I/P 248Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Miniature Panel Mount 16 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 1 mA to 20 mA - 30 C + 80 C SSRMP 35.5 mm 21.8 mm 23.5 mm
TE Connectivity / P&B Solid State Relays - SSRs SSRMP SERES,Mini Puk 10A,240VAC,R-DC I/P 246Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Miniature Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 1 mA to 20 mA - 30 C + 80 C SSRMP 35.5 mm 21.8 mm 23.5 mm
TE Connectivity / P&B Solid State Relays - SSRs 3PH SERIS-TRI,PANL MT,16A,480VAC-AC i/p 19Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 16 A 48 VAC to 480 VAC 1 Form A (SPST-NO) Triac 90 VAC to 280 VAC 25 mA - 30 C + 80 C IP20 104 mm 37 mm 73.5 mm
Teledyne Relays Solid State Relays - SSRs 125A 24-510VAC Load 3.5-32VDC Zero X 31Auf Lager
Min.: 1
Mult.: 1
Nein
Solid State Relays Controller Panel Mount 125 A 24 VAC to 510 VAC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 10 mA to 13 mA - 40 C + 80 C IP20 SH 59.4 mm 45 mm 30 mm
Teledyne Relays Solid State Relays - SSRs 30A 420VAC Zero Cross 13Auf Lager
Min.: 1
Mult.: 1
Nein
Solid State Relays Indicator Panel Mount 30 A 12 VAC to 420 VAC 1 Form A (SPST-NO) 20 VDC to 30 VDC 31 mA to 41 mA - 40 C + 90 C XV 61.3 mm 45 mm 45 mm
TE Connectivity / P&B Solid State Relays - SSRs SSRMP SERES,Mini Puk 25A,480VAC,R-DC I/P 250Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Miniature Panel Mount 25 A 48 VAC to 480 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 1 mA to 20 mA - 30 C + 80 C SSRMP 35.5 mm 21.8 mm 23.5 mm
TE Connectivity / P&B Solid State Relays - SSRs SSRMP SERES,Mini Puc ,16A,240V AC-DC I/P 250Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Miniature Panel Mount 16 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 1 mA to 20 mA - 30 C + 80 C SSRMP 35.5 mm 21.8 mm 23.5 mm
TE Connectivity / P&B Solid State Relays - SSRs 3PH SERIS-TRI,PANL MT,10A,480VAC-DC i/p 31Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 10 A 48 VAC to 480 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 80 mA - 30 C + 80 C IP20 104 mm 37 mm 73.5 mm
TE Connectivity / P&B Solid State Relays - SSRs 3PH SERIS-TRI,PANL MT,25A,480VAC-DC i/p 20Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 48 VAC to 480 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 80 mA - 30 C + 80 C IP20 104 mm 37 mm 73.5 mm
TE Connectivity / P&B Solid State Relays - SSRs 3PH SERIS-SCR,PANL MT,50A,480VAC-DC i/p 20Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 48 VAC to 480 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 80 mA - 30 C + 80 C IP20 104 mm 37 mm 73.5 mm
Teledyne Relays Solid State Relays - SSRs 25A 12-275VAC Load 20-265VAC/DC Zero X 17Auf Lager
Min.: 1
Mult.: 1
Nein
Solid State Relays Controller Panel Mount 25 A 12 VAC to 275 VAC 1 Form A (SPST-NO) 20 VAC to 265 VAC, 20 VDC to 265 VDC 5 mA to 10 mA - 55 C + 80 C IP20 SH 59.4 mm 45 mm 30 mm
Littelfuse Solid State Relays - SSRs PHOTOELECTRICCONTROL 7Auf Lager
Min.: 1
Mult.: 1
Nein
Solid State Relays Controller Panel Mount 1 Form A (SPST-NO) 230 VAC - 40 C + 60 C PCR Bulk
TE Connectivity / P&B Solid State Relays - SSRs 3PH SERIS-TRI,PANL MT,40A,480VAC-DC i/p 18Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 40 A 48 VAC to 480 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 80 mA - 30 C + 80 C IP20 104 mm 37 mm 73.5 mm
TE Connectivity / P&B Solid State Relays - SSRs 40A, 200V DC WITH DC INPUT 239Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 40 A 200 VDC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 30 mA - 30 C + 80 C SSRDC 45 mm 58 mm 43.4 mm
TE Connectivity / P&B Solid State Relays - SSRs 3PH SERIS-TRI,PANL MT,40A,480VAC-AC i/p 17Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 40 A 48 VAC to 480 VAC 1 Form A (SPST-NO) Triac 90 VAC to 280 VAC 25 mA - 30 C + 80 C IP20 104 mm 37 mm 73.5 mm