Halbleiterrelais - Industrielle Montage

Ergebnisse: 5 124
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Last-Nennstrom Last-Nennspannung Relais-Kontaktart Art der Ausgabe Regelspannungsbereich Eingangsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur IP-Schutzklassen Serie Länge Breite Höhe Verpackung
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/12A, DC In, Zero Cross 6Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 12 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 2 mA to 2.5 mA - 40 C + 80 C IP00 HD48 57.3 mm 44.5 mm 22.6 mm Each
Phoenix Contact Solid State Relays - SSRs ST-OE3- 60DC/ 48DC/100 2Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Socket Mount 100 mA 8 VDC to 48 VDC 1 Form A (SPST-NO) 43.2 VDC to 66 VDC 9 mA - 25 C + 60 C ST-OE 66.5 mm 20.8 mm 33 mm
Omron Automation and Safety Solid State Relays - SSRs SSR 600VAC 25A DC5-24V 5Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 25 A 400 VAC to 600 VAC 1 Form A (SPST-NO) Triac 5 VDC to 24 VDC G3NA


Omron Automation and Safety Solid State Relays - SSRs 6mm SSR AC Out 0 cross Psh 8Auf Lager
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 2 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Triac 24 VAC, 24 VDC 11 mA, 11.4 mA - 30 C + 55 C IP20 G3RV-SR 78 mm 6.2 mm 90 mm


Omron Automation and Safety Solid State Relays - SSRs Motor Protective Relay 2Auf Lager
Min.: 1
Mult.: 1

Motor Protection Relays SSR DIN Rail Mount 3 A 1 Form C (SPDT-NO, NC) 100 VAC, 110 VAC, 120 VAC SE
Crydom Solid State Relays - SSRs PM Soft-Start SSR 0-5V In 1Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 90 VAC to 140 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C 58.4 mm 45.7 mm 19.8 mm
Crydom Solid State Relays - SSRs 25A 345-530VAC TP, Elevator Screw 9Auf Lager
Min.: 1
Mult.: 1

Proportional Controllers SSR Panel Mount 25 A 345 VAC to 530 VAC 0 VDC to 5 VDC, 0 VDC to 10 VDC 4 mA to 20 mA - 25 C + 70 C PMP Each
Omron Automation and Safety Solid State Relays - SSRs
1Auf Lager
Min.: 1
Mult.: 1
Solid State Relays
Omron Automation and Safety Solid State Relays - SSRs 6mm SSR AC Out wre Psh 2Auf Lager
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 2 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Triac 110 VAC 7.3 mA - 30 C + 55 C IP20 G3RV-SR 78 mm 6.2 mm 90 mm
Omron Automation and Safety Solid State Relays - SSRs SSR w/heat sink 30 a mps 480V 5Auf Lager
Min.: 1
Mult.: 1
Nein
Solid State Relay, Heat Sink Assemblies SSR DIN Rail Mount 30 A 200 VAC to 480 VAC 1 Form A (SPST-NO) 12 VDC to 24 VDC 7 mA G3PA Bulk
Carlo Gavazzi Solid State Relays - SSRs 1P-SSR-DC IN-ZC 600V 50A 1200V 1Auf Lager
Min.: 1
Mult.: 1
Single Phase Relays
Omron Automation and Safety G3PJ-525B DC12-24
Omron Automation and Safety Solid State Relays - SSRs 45A 1-phs SSR, z crs 480 6Auf Lager
Min.: 1
Mult.: 1

Single Phase Relays Indicator Panel Mount 25 A 100 VAC to 480 VAC 1 Form A (SPST-NO) PhotoTriac 12 VDC to 24 VDC 7 mA - 30 C + 80 C G3PJ 100 mm 22.5 mm 100 mm
Omron Automation and Safety SE-K4EN
Omron Automation and Safety Solid State Relays - SSRs Motor Protective Relay 2Auf Lager
Min.: 1
Mult.: 1

Protection Relays SE
E-T-A E-1048-S602-DC24V-S426-0.5A
E-T-A Solid State Relays - SSRs The E-T-A Solid State Remote Power Controller (SSRPC) E-1048-S6xx is an opto decoupled transistorized switching device providing both protection and signalization. It may be used wherever safe switching and protection of resistive, inductive or lamp 2Auf Lager
Min.: 1
Mult.: 1
E-1048-S6
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/200VDC , DC in, IP20 23Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x40A/200VDC , DC in, IP20 21Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x40A/100VDC , DC in, IP20 20Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x50A/660VAC ZC, DC in, IP20 35Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 50 A 24 VAC to 660 V AC SPST-NO 4 VDC to 32 VDC - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x30A/240VAC ZC, DC in, IP20 36Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 30 A SPST-NO 4 VDC to 32 VDC 13 mA - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Schneider Electric Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 50A, panel mount, random switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC 20Auf Lager
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 400 mA to 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Schneider Electric Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 50A, panel mount, zero voltage switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC 23Auf Lager
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Siemens 48ATE3S00X204
Siemens Solid State Relays - SSRs 10-40A SS. OLR W/COVER WITH FLA ADJUST. 1Auf Lager
Min.: 1
Mult.: 1
Three Phase Relays Overload Relay DIN Rail Mount 40 A 600 V 1 Form C (SPDT-NO, NC) - 25 C + 60 C
Siemens 48BTG3S00X204
Siemens Solid State Relays - SSRs ESP200 SS OLR. 25-100 THY.KRU 1Auf Lager
Min.: 1
Mult.: 1
Three Phase Relays Overload Relay DIN Rail Mount 100 A
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP20, 280VAC/25A, DC In, Zero Cross, Thermal Pad 12Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 GN 57.3 mm 44.5 mm 30.9 mm Each
Littelfuse Solid State Relays - SSRs PHOTOELECTRICCONTROL 7Auf Lager
Min.: 1
Mult.: 1
Nein
Solid State Relays Controller Panel Mount 1 Form A (SPST-NO) 230 VAC - 40 C + 60 C PCR Bulk