Halbleiterrelais - Industrielle Montage

Ergebnisse: 5 125
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Last-Nennstrom Last-Nennspannung Relais-Kontaktart Art der Ausgabe Regelspannungsbereich Eingangsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur IP-Schutzklassen Serie Länge Breite Höhe Verpackung
TE Connectivity / P&B Solid State Relays - SSRs 3PH SERIS-SCR,PANL MT,40A,480VAC-DC i/p 40Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 40 A 48 VAC to 480 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 80 mA - 30 C + 80 C IP20 104 mm 37 mm 73.5 mm
TE Connectivity Solid State Relays - SSRs 90-280VACin 25A SS 251Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 240 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 15 mA - 30 C + 80 C SSR 45 mm 57.8 mm 36.5 mm
Crydom Solid State Relays - SSRs 17-32 VDC 35Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 4-32 VDC 17Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 45 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 16 mA to 19 mA - 20 C + 80 C GNR 120.7 mm 45 mm 97 mm Each
Weidmuller Solid State Relays - SSRs TOS 5VDC 24VDC2A 6Auf Lager
100Auf Bestellung
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 5 VDC 11.5 mA - 20 C + 60 C IP20 TOS 87.8 mm 6.4 mm 89.6 mm Bulk
Omron Automation and Safety Solid State Relays - SSRs Solid State Relay 2Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Low Profile Panel Mount 10 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 19.2 VDC to 28.8 VDC - 30 C + 80 C G3NE 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Solid State Relays - SSRs Solid State Relay 3Auf Lager
Min.: 1
Mult.: 1
Solid State Relays Indicator DIN Rail Mount 20 A 200 VAC to 480 VAC 1 Form A (SPST-NO) PhotoTriac 12 VDC to 24 VDC 7 mA - 30 C + 80 C G3PA 100 mm 37 mm 100 mm
Siemens Solid State Relays - SSRs OVERLOAD S.S. CL20 S00 4-16A SCREW 1Auf Lager
Min.: 1
Mult.: 1

Overload Relays Motor Protection Panel Mount 1 NO, 1 NC IP20 3RB3 45 mm 73 mm 79 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZERO SW 600V 50A 10Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 16 A 600 VAC 1 Form A (SPST-NO) Zero Switching 4.5 VDC to 32 VDC 40 mA - 40 C + 70 C RA 58.2 mm 45.5 mm 24.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR AS 480V 100A 4-20MA 14Auf Lager
Min.: 1
Mult.: 1
Solid State Relays SSR Panel Mount 100 A 480 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 4 mA to 20 mA - 20 C + 70 C RM1E 58.8 mm 48.8 mm 28.8 mm
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 VAC/75A 0-5VDC 8Auf Lager
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 75 A 20 VAC to 300 VAC 1 Form A (SPST-NO) SCR 0 VDC to 5 VDC - 30 C + 80 C LPCV 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,90-280V,ZC,NC 23Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA IP00 Series 1 Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/20A 4-32VDC 27Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 20 A 1 VDC to 72 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 30 C + 80 C IP00 Power Plus DC Each
Crydom Solid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Std 19Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC, 90 VDC to 280 VDC 6 mA to 10 mA - 40 C + 60 C IP20 DR22 93.2 mm 22.5 mm 133.8 mm Each
Crydom Solid State Relays - SSRs DIN Mt 380 VAC/5A out 4-15 VDC input 26Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 5 A 48 VAC to 380 VAC 1 Form A (SPST-NO) SCR 4 VDC to 15 VDC 15 mA - 30 C + 80 C DRA1 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 5A4-8VDC 65Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 5 A 3 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 8 VDC 12 mA to 27 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 40A, 4-15VDC In, ZC 18Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 40 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 660VA C/125A, DC In, ZC 20Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 660 VAC SCR 4 VDC to 32 VDC 7 mA to 12 mA IP00 HA / HD Each
Crydom Solid State Relays - SSRs 75A 480VAC, DC In Panel Mnt IP00 20Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 75 A 48 VAC to 528 VAC 1 Form A (SPST-NO) SCR 4.8 VDC to 32 VDC 27 mA - 40 C + 80 C IP00 LN 57.2 mm 44.5 mm 17.9 mm Bulk
Crydom Solid State Relays - SSRs 100A/480Vac DC In RAN 12Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 100 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Schneider Electric Solid State Relays - SSRs SS relay zero 90 280V-48 600V 20A 43Auf Lager
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC, 90 VDC to 280 VDC 6 mA to 10 mA - 40 C + 80 C IP20 SSD1 116.5 mm 22.5 mm 93.2 mm
Phoenix Contact Solid State Relays - SSRs EMG 10-OV-230AC/ 24DC/1 5Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 1 A 5 VDC to 36 VDC 1 Form A (SPST-NO) 207 VAC to 253 VAC 4 mA - 20 C + 50 C IP20 EMG OV 102 mm 10 mm 75 mm
Siemens Solid State Relays - SSRs UNIT PROCESSING FOR FULL MOTOR PROTECTIO 1Auf Lager
Min.: 1
Mult.: 1

Overload Relays Motor Protection Panel Mount 2 NO, 2 NC IP20 3RB2 45 mm 95 mm 111 mm
Siemens Solid State Relays - SSRs SS RELAY,45MM,20A,230V,110-230VAC,SCW ZP 2Auf Lager
Min.: 1
Mult.: 1

Single Phase Relays Zero-point Switching Panel Mount 20 A 24 VAC to 230 VAC 1 Form A (SPST-NO) 110 VAC to 230 VAC - 25 C + 60 C IP20 3RF2 45 mm 48 mm 58 mm
Siemens Solid State Relays - SSRs SS RELAY,45MM,50A,600V,24VDC COIL,SCW ZP 1Auf Lager
Min.: 1
Mult.: 1

Single Phase Relays Zero-point Switching Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 15 VDC to 24 VDC - 25 C + 60 C IP20 3RF2 45 mm 48 mm 58 mm