Panduit LCB Copper Compression Lugs

Panduit LCB Copper Compression Lugs are code conductors with one-hole and long barrels. The long barrels maximize the number of crimps and provide premium wire pull-out strength and electrical performance. These enclosed barrels prevent corrosive material from entering the barrels when used in harsh environments. The color-coded barrels are tin-plated to inhibit corrosion and are marked with Panduit and specified competitor die index numbers for proper crimp die selection. The LCB copper compression lugs are UL listed and CSA Certified to 35KV and temperature rated to 90°C (when crimped). These lugs are also UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die™ dieless crimping tools.

Features

  • Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance
  • Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection
  • Enclosed barrel prevents corrosive material from entering barrel in harsh environments
  • Tin-plated to inhibit corrosion
  • UL listed and CSA certified to 35KV and temperature rated to +90°C when crimped with Panduit and specified competitor crimping tools and dies
  • UL listed and CSA certified for wide wire range-taking capability when crimped with Panduit Uni-Die™ dieless crimping tools
  • Tested by Telcordia – meets NEBS Level 3

Videos

Veröffentlichungsdatum: 2023-11-07 | Aktualisiert: 2025-01-08