Panduit LCAXN Copper Compression Lugs
Panduit LCAXN Copper Compression Lugs feature a standard barrel design, which is commonly used in electrical installations. These copper compression lugs include an inspection window, allowing for easy verification of proper cable insertion. The lugs can be used with code conductor and flex conductor classes: G, H, I, K, M, and diesel locomotive. Panduit LCAXN Copper Compression Lugs are tin-plated to inhibit corrosion. The series is UL listed and CSA certified to 35kV and temperature-rated to +90°C when crimped with crimping tools and dies.Features
- Can be used with code conductor and flex conductor classes: G, H, I, K, M, and diesel locomotive
- One-hole design
- Standard barrel construction
- Inspection window
- Narrow tongue width for limited space applications
- Tin-plated to inhibit corrosion
- UL listed and CSA certified to 35kV and temperature-rated to +90°C when crimped with crimping tools and dies.
Videos
Veröffentlichungsdatum: 2024-07-29
| Aktualisiert: 2024-10-16