IQS323001QFR

Azoteq
957-IQS323001QFR
IQS323001QFR

Mfr.:

Description:
Sensor Interface 3 Channel Capacitive Sensor, Inductive / Slider / SAR (Release UI)(ANST)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Sensor Interface
RoHS:  
3.6 V
1.71 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Azoteq
Product Type: Sensor Interface
Series: ProxFusion
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310001
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS323 ProxFusion Sensing Controller

Azoteq IQS323 ProxFusion® Sensing Controller is a 3-channel capacitive / 2-channel inductive sensing controller with touch and proximity user interfaces. This controller features an I2C communication interface, low power options, wear detection, metal detection, and a slider with on-chip gesture calculations. Azoteq IQS323 ProxFusion Sensing Controller is suitable for a variety of applications, including TWS earphones, watches, fitness bands, inductive waterproof buttons, and SAR safety sensors.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 0,583 € 0,58
€ 0,412 € 4,12
€ 0,368 € 9,20
€ 0,32 € 32,00
€ 0,297 € 74,25
€ 0,283 € 141,50
€ 0,272 € 272,00
Full Reel (Order in multiples of 2000)
€ 0,258 € 516,00
€ 0,25 € 1.000,00