Up-Down-Converter

Ergebnisse: 132
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt RF (HF)-Frequenz ZF-Frequenz LO-Frequenz Verstärkung P1dB - Kompressionspunkt NF - Noise Figure (Rauschzahl) Betriebsversorgungsspannung Betriebsversorgungsstrom Maximale Betriebstemperatur Montageart Verpackung/Gehäuse Qualifikation Verpackung
Analog Devices Up-Down-Converter Down-Converter translation 526Auf Lager
Min.: 1
Mult.: 1
: 500

Down Converters 5.6 GHz to 8.6 GHz 0 Hz to 3.5 GHz 4.5 GHz to 12.1 GHz 13 dB - 5 dBm 2 dB 3.5 V 160 mA + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down-Converter 400MHz to 2.5GHz, Low-Noise, SiGe Downco 12 407Auf Lager
Min.: 1
Mult.: 1
: 2 500

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 14.2 dB 7 dB 2.7 V to 5.5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices Up-Down-Converter Ku-Band Downconverter w/ integrated PLL/ 566Auf Lager
Min.: 1
Mult.: 1

Down Converters Cut Tape


Analog Devices Up-Down-Converter High Band Point-to-Point Upconverter 763Auf Lager
1 000Auf Bestellung
Min.: 1
Mult.: 1

Up Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 19 dB 12 dBm 19 dB 1.8 V, 3.3 V 550 mA + 85 C SMD/SMT LGA-40 Cut Tape

Analog Devices Up-Down-Converter Ku-Band Upconverter w/ integrated PLL/VC 274Auf Lager
Min.: 1
Mult.: 1

Up Converters Cut Tape
Analog Devices Up-Down-Converter ComSpace Microwave HIR 4Auf Lager
Min.: 1
Mult.: 1

Microwave Upconverter 5.9 GHz to 23.6 GHz 800 MHz to 3.5 GHz 5.4 GHz to 14 GHz 13 dB 11 dBm 3.15 V to 3.45 V 340 mA + 85 C SMD/SMT LFCSP-32 Tray

Analog Devices / Maxim Integrated Up-Down-Converter 400MHz to 2.5GHz, Low-Noise, SiGe Downco 2 809Auf Lager
Min.: 1
Mult.: 1
: 2 500

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 11.6 dB 6.3 dB 2.7 V to 5.5 V SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Up-Down-Converter Low-Noise, 2.5GHz Downconverter Mixer 113Auf Lager
Min.: 1
Mult.: 1

7.6 dB 3.3 V, 5 V + 85 C SMD/SMT USOP-10 Tube

Analog Devices / Maxim Integrated Up-Down-Converter 400MHz to 2.5GHz Upconverters 4 126Auf Lager
Min.: 1
Mult.: 1
: 2 500

10.7 dB 3.3 V, 5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
MACOM Up-Down-Converter 27.5-33.4GHz Conv. Gain 12 dB 361Auf Lager
Min.: 1
Mult.: 1
: 500

Up Converters 27.5 GHz to 33.4 GHz 12 GHz to 18.45 GHz 12 dB 4 V 380 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down-Converter 400MHz to 2.5GHz Upconverters 940Auf Lager
Min.: 1
Mult.: 1
: 2 500

Up Converters 2.5 GHz 500 MHz 8.1 dB 9.8 dB 3.3 V, 5 V 4.8 mA + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Up-Down-Converter Dual ADC / Digital T uner / AGC 128-QFP 154Auf Lager
Min.: 1
Mult.: 1

Down Converters 250 MHz 300 MHz 1.8 V, 3.3 V 78 mA, 121 mA + 85 C SMD/SMT QFP-128 Tray
Analog Devices Up-Down-Converter Down-Converter 36Auf Lager
Min.: 1
Mult.: 1

Down Converters 5.6 GHz to 8.6 GHz 0 Hz to 3.5 GHz 4.5 GHz to 12.1 GHz 13 dB - 6 dBm 2 dB 155 mA + 85 C SMD/SMT LFCSP-24 Cut Tape
Analog Devices Up-Down-Converter Dual Converter with integrated LO 22Auf Lager
Min.: 1
Mult.: 1

Down Converters 450 MHz to 2.7 GHz 450 MHz to 2.9 GHz 30 dB 16 dBm 9.5 dB 3.3 V to 5 V + 105 C SMD/SMT LFCSP-56 Tray
Analog Devices Up-Down-Converter I/Q Receiver SMT, 17 - 21 GHz 17Auf Lager
Min.: 1
Mult.: 1

Down Converters 17 GHz to 21 GHz 0 Hz to 3.5 GHz 7 GHz to 12 GHz 10 dB - 4 dBm 3 dB 3.5 V 125 mA + 85 C SMD/SMT LFCSP-32 Cut Tape
Analog Devices Up-Down-Converter 17.5 GHz to 24 GHz, GaAs, MMIC, I/Q Downconverter 11Auf Lager
Min.: 1
Mult.: 1

Down Converters 17.5 GHz to 24 GHz 2.5 GHz to 3.5 GHz 7 GHz to 13.5 GHz 15 dB - 5 dBm 2.5 dB 3 V + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down-Converter 12.7 GHz to 15.4 GHz, GaAs, MMIC, Upper Sideband, Differential Upconverter 11Auf Lager
Min.: 1
Mult.: 1

Up Converters 12.7 GHz to 15.4 GHz 2.8 GHz to 4 GHz 9 GHz to 12.6 GHz 21 dB 26 dBm 16.5 dB 5 V + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down-Converter Mixer, Upconverter 12Auf Lager
Min.: 1
Mult.: 1

Up Converters 21 GHz to 27 GHz 0 Hz to 3.75 GHz 10.5 GHz to 14.5 GHz 12 dB 20 dBm 4.5 V 270 mA + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down-Converter I/Q D/C Ku-band 273Auf Lager
Min.: 1
Mult.: 1

Down Converters 10 GHz to 16 GHz 0 Hz to 3.5 GHz 12 dB - 7 dBm 1.8 dB 3 V, 4 V 60 mA, 100 mA + 85 C SMD/SMT QFN-32 Cut Tape
Analog Devices Up-Down-Converter I/Q D/C Ku-band 752Auf Lager
Min.: 1
Mult.: 1
: 500

Down Converters 10 GHz to 16 GHz 0 Hz to 3.5 GHz 12 dB - 7 dBm 1.8 dB 3 V, 4 V 60 mA, 100 mA + 85 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
Analog Devices Up-Down-Converter High Band Point-to-Point Upconverter 376Auf Lager
500erwartet ab 08.06.2026
Min.: 1
Mult.: 1
: 500

Up Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 19 dB 12 dBm 19 dB 1.8 V, 3.3 V 550 mA + 85 C SMD/SMT LGA-40 Reel, Cut Tape, MouseReel
Analog Devices Up-Down-Converter 1 GSPS Quadrature Modulator 134Auf Lager
Min.: 1
Mult.: 1

+ 85 C SMD/SMT TQFP-100 Tray
Analog Devices Up-Down-Converter High Band Point-to-Point Downconverter 33Auf Lager
Min.: 1
Mult.: 1

Down Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 17 dB - 11 dBm 6 dB 3.3 V 437 mA + 85 C SMD/SMT LGA-32 Cut Tape
Analog Devices Up-Down-Converter Microwave HIR 24Auf Lager
81erwartet ab 17.07.2026
Min.: 1
Mult.: 1

Up Converters 5.9 GHz to 23.6 GHz 800 MHz to 3.5 GHz 5.4 GHz to 14 GHz 13 dB 11 dBm + 85 C SMD/SMT LFCSP-32 Tray

Analog Devices / Maxim Integrated Up-Down-Converter 400MHz to 2.5GHz Upconverters 6 586Auf Lager
5 000erwartet ab 12.10.2026
Min.: 1
Mult.: 1
: 2 500

Up Converters 400 MHz to 2.5 GHz 40 MHz to 500 MHz 600 MHz to 2.5 GHz 8.9 dB - 6 dBm 9.3 dB 3.3 V, 5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel