Semtech HF-Transceiver

Ergebnisse: 29
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Typ Frequenzbereich Maximale Datenrate Modulationsformat Versorgungsspannung - Min. Versorgungsspannung - Max. Eingehender Versorgungsstrom Ausgehender Versorgungsstrom Ausgangsleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Schnittstellen-Typ Verpackung/Gehäuse Verpackung
Semtech HF-Transceiver LoRa Smart Home low pwr 150-960MHz ISM 5 224Auf Lager
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 1.8 V 3.7 V 10.1 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver LoRa Gateway Baseband Transceiver 3 905Auf Lager
Min.: 1
Mult.: 1
: 3 000

FSK 50 kb/s FSK, GFSK 1.1 V 1.3 V 3.2 mA 7.2 mA - 40 C + 85 C SPI QFN-68 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver LoRa Plus Fourth-gen LoRa IP, Long Range, Low Power, Multi-band LoRa Transceiver 3 071Auf Lager
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 1.6 GHz to 2.5 GHz 2.6 Mb/s FSK, GFSK, GMSK, OOK 1.8 V 3.7 V 6 mA 110 mA 12 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver RF FRONT-END TRANSCEIVER 4 461Auf Lager
Min.: 1
Mult.: 1
: 3 000

ISM 862 MHz to 1.02 GHz FMSK, GMSK, MSK, OFDM, OQPSK 2.7 V 3.6 V 20 mA 58 mA 8 dBm - 40 C + 85 C SPI MLPQW-32 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver LORA CONCENTRATOR (FOR MOQ 500U/REEL) 126Auf Lager
Min.: 1
Mult.: 1
: 500

- 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech HF-Transceiver SX1268IMLTRT (FREQ-VARIANT OF SX1262) 1 991Auf Lager
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver LR1121 LoRa Connect Dual-band Wireless Transceiver 18 367Auf Lager
Min.: 1
Mult.: 1
: 3 000

Multiband 150 MHz to 950 MHz, 150 MHz to 2.5 GHz, 1.9 GHz to 2.2 GHz FSK, GFSK, LR-FHSS 1.8 V 3.7 V 8.3 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver SX1211I084TRT 8 763Auf Lager
Min.: 1
Mult.: 1
: 3 000

FSK/OOK 863 MHz to 870 MHz, 902 MHz to 928 MHz, 950 MHz to 960 MHz 200 kb/s FSK, OOK 2.1 V 3.6 V 3 mA 25 mA 12.5 dBm - 40 C + 85 C SPI TQFN-32 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver LoRa, Low Power sub- GHz HF-Transceiver 15 421Auf Lager
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 15 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver LoRa, sub-GHz HF-Transceiver 22dBm PA 12 055Auf Lager
Min.: 1
Mult.: 1
: 3 000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 22 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel

Semtech HF-Transceiver Long range 2.4 GHz Wireless Transceiver 6 409Auf Lager
Min.: 1
Mult.: 1
: 3 000

ISM 2.4 GHz to 2.5 GHz 1.3 Mb/s GFSK 1.8 V 3.7 V 8.2 mA 24 mA 12.5 dBm - 40 C + 85 C SPI, UART QFN-24 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver LONG RANGE WI-FI LOC LORA TRANSCEIVER 5 290Auf Lager
Min.: 1
Mult.: 1
: 3 000

FSK 150 MHz to 960 MHz, 150 MHz to 2.7 GHz 2 Mb/s 1.8 V 3.7 V 7.8 mA 118 mA 22 dBm - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver LR1120IMLTRT with Cu Assy 5 390Auf Lager
Min.: 1
Mult.: 1
: 3 000

Wi-Fi 150 MHz to 960 MHz, 1.5611 GHz, 1.57542 GHz, 2.412 GHz to 2.484 GHz 43.3 Mb/s 16-QAM, BPSK, DBPSK, DQPSK, DSSS, FSK, GFSK, LoRa, QPSK 1.8 V 3.7 V 11 mA 118 mA 22 dBm - 40 C + 85 C SPI MLPQ-32 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver SINGLE CHIP 3 BANDS TRANCEIVER 25 662Auf Lager
Min.: 1
Mult.: 1
: 3 000

ISM 137 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver LOW-POWER INTG UHF TRANSCEIVER 4 717Auf Lager
Min.: 1
Mult.: 1
: 3 000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 16 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver LOW-POWER INTG UHF TRANSCEIVER 2 996Auf Lager
Min.: 1
Mult.: 1
: 3 000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 600 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 17 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver HIGH LINK BUDGET TRANSCEIVER 386Auf Lager
3 000erwartet ab 17.07.2026
Min.: 1
Mult.: 1
: 3 000

ISM 860 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, OOK 1.8 V 3.7 V 11.2 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver ULTRALOWPOWER UHF TRANSCEIVER 990Auf Lager
Min.: 1
Mult.: 1
: 3 000

FSK/OOK 300 MHz to 510 MHz 150 kb/s FSK, OOK 2.1 V 3.6 V 3 mA 25 mA 12.5 dBm - 40 C + 85 C SPI TQFN-32 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver SX1231 VARIANT FOR 20DBM POWER 2 649Auf Lager
Min.: 1
Mult.: 1
: 3 000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.4 V 3.6 V 16 mA 130 mA 20 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver HIGH LINK BUDGET TRA 1 346Auf Lager
Min.: 1
Mult.: 1
: 3 000

ISM 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 9.3 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver HIGH LINK BUDGET TRANSCEIVER 4 067Auf Lager
Min.: 1
Mult.: 1
: 3 000

ISM 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 9.3 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel

Semtech HF-Transceiver RF Front End Transceiver 2 682Auf Lager
Min.: 1
Mult.: 1
: 3 000

ISM 400 MHz to 510 MHz FSK, OFDM, OQPSK 2.7 V 3.6 V 18 mA 60 mA 7 dBm - 40 C + 85 C SPI MLPQW-32 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver SINGLE CHIP 2 BANDS TRANCEIVER 379Auf Lager
Min.: 1
Mult.: 1
: 3 000

ISM 137 MHz to 525 MHz 300 kb/s FSK, GFSK, GMSK, LoRa, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel

Semtech HF-Transceiver PreProduction Sample Wireless Transceiver 903Auf Lager
Min.: 1
Mult.: 1
: 3 000

ISM 2.4 GHz to 2.5 GHz 1.3 Mb/s FLRC, FSK, GFSK, LoRa 1.8 V 3.7 V 8.6 mA 24 mA 12.5 dBm - 40 C + 85 C SPI, UART QFN-24 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver 490MHZ DVK 2-LAYERS 1Auf Lager
Min.: 1
Mult.: 1

Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 Bulk