HF-System auf einem Chip - SoC

Ergebnisse: 1 755
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Typ Kern Betriebsfrequenz Maximale Datenrate Ausgangsleistung Empfindlichkeit Versorgungsspannung - Min. Versorgungsspannung - Max. Eingehender Versorgungsstrom Ausgehender Versorgungsstrom Programmspeichergröße Minimale Betriebstemperatur Maximale Betriebstemperatur Verpackung/Gehäuse Qualifikation Verpackung
Texas Instruments HF-System auf einem Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-WR1443FQIGABLRQ1 158Auf Lager
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 576 kB - 40 C + 125 C FCBGA-161 AEC-Q100 Tray
Texas Instruments HF-System auf einem Chip - SoC Single-chip 60-GHz t o 64-GHz automotive A 595-AWR6443ABGABLRQ1 175Auf Lager
Min.: 1
Mult.: 1

Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.4 MB - 40 C + 125 C FCCSP-161 Tray
Texas Instruments HF-System auf einem Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF23RTQR 220Auf Lager
Min.: 1
Mult.: 1
Rolle: 250

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 256 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Texas Instruments HF-System auf einem Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1642AQAGABL 175Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12.5 dBm 1.14 V 1.32 V 1.5 MB - 40 C + 105 C FCBGA-161 Reel, Cut Tape, MouseReel
onsemi HF-System auf einem Chip - SoC RSL10 RadioSoC Ultra Low Power BLE5 2 977Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Bluetooth ARM Cortex M3 2.4 GHz 2 Mbps 6 dBm - 94 dBm 1.1 V 3.3 V 2.7 mA 4.3 mA 384 kB - 40 C + 105 C QFNW-48 AEC-Q100 Reel, Cut Tape, MouseReel
Silicon Labs HF-System auf einem Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-48, mesh 262Auf Lager
Min.: 1
Mult.: 1

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 16.5 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Telink HF-System auf einem Chip - SoC BLE 5.0, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 32 pin QFN
2 484Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

BLE 5.1, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors HF-System auf einem Chip - SoC Kinetis KW41Z: BLE 4.2 & 802.15.4 Wireless MCU, 48MHz Cortex-M0+, 512KB Flash, 128KB RAM, 48-LQFN 840Auf Lager
Min.: 1
Mult.: 1

BLE 4.2, LR-WPAN ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 512 kB - 40 C + 105 C QFN-48 Tray
Telink HF-System auf einem Chip - SoC BLE4.2 compliant, BLE5.0 2Mbps and long packet length, 24 pin QFN
2 559Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

BLE 5.0 RISC 2.4 GHz 2 Mbps 8 dBm - 91 dBm 1.9 V 3.6 V 16 mA 25 mA 128 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Telink HF-System auf einem Chip - SoC BLE 5.0, AoA/Tx, Telink Mesh, 24 pin QFN
2 955Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

BLE 5.0 RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Telink HF-System auf einem Chip - SoC BLE 5.0, AoA/Tx, Telink Mesh, 48 pin QFN
2 856Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

BLE 5.0 RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Telink HF-System auf einem Chip - SoC BLE 5.1, AoA/Tx, Telink Mesh, 2.4G Proprietary, 32 pin QFN
2 670Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

BLE RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Telink HF-System auf einem Chip - SoC BLE 5.1, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 48 pin QFN
2 970Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

BLE 5.1, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Telink HF-System auf einem Chip - SoC 2.4G Proprietary, 32 pin QFN
2 715Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Wi-Fi RISC 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Telink HF-System auf einem Chip - SoC 2.4G ESL/RFID, 32 pin QFN
2 951Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

ISM RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.9 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Telink HF-System auf einem Chip - SoC 2.4G 16K OTP, 8K SRAM
4 929Auf Lager
Min.: 1
Mult.: 1
Rolle: 5 000

ISM RISC 2.4 GHz 2 Mbps 7 dBm - 86.5 dBm 1.9 V 3.6 V 13.6 mA 25 mA 16 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments HF-System auf einem Chip - SoC SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3200R1M2RGCR 234Auf Lager
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 59 mA 229 mA - 40 C + 85 C VQFN-64 Tray
Telink HF-System auf einem Chip - SoC BLE 5.0, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 32 pin QFN
2 143Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

BLE 5.0, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 1 MB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Telink HF-System auf einem Chip - SoC 2.4G Proprietary, 24 pin QFN
2 944Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Wi-Fi RISC 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 128 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel

Texas Instruments HF-System auf einem Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-AWR1843ABGABLRQ1 297Auf Lager
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 2 MB - 40 C + 125 C FCBGA-161 AEC-Q100 Tray
Renesas / Dialog HF-System auf einem Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 2 312Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-86 Reel, Cut Tape
Infineon Technologies HF-System auf einem Chip - SoC Bluetooth BLE and IEEE 802.15.4 2 494Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

BLE QFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors HF-System auf einem Chip - SoC Kinetis W 32-bit MCU, ARM Cortex 260Auf Lager
Min.: 1
Mult.: 1

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C LQFN-48 Tray
NXP Semiconductors HF-System auf einem Chip - SoC KW39, 48HVQFN 460Auf Lager
Min.: 1
Mult.: 1

Bluetooth 5.0 ARM Cortex M0+ 2.4 GHz 2 Mbps 5 dBm - 95.5 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C HVQFN-48 Tray
Texas Instruments HF-System auf einem Chip - SoC CC2511 32kB Chipset A 839-CC2511F32RSPR A 839-CC2511F32RSPR 444Auf Lager
Min.: 1
Mult.: 1

ISM 8051 2.4 GHz 500 kbps 1 dBm - 103 dBm 2 V 3.6 V 17.1 mA 16 mA 32 kB - 50 C + 150 C QFN-36 Tray