AAA Potentiometer

Ergebnisse: 78
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Montage Produkt Anzahl der Gänge Widerstand Taper Ausrichtung Nennleistung Nennspannung Abweichungstoleranz Elementtyp Windungszahl (NOT) Wellentyp Wellendurchmesser Länge der Welle Durchführungsgröße Schaltertyp Anzahl der Schaltsperren Typ Lebensdauer IP-Schutzklassen Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Verpackung
Bourns Potentiometer 1/2" 5K 10% Linear Cermet 2 929Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometer 1/2" 50K 20% CW Audio C-P 262Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometer PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN 1 132Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometer 1/2" 5K 20% Linear C-P 242Auf Lager
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 1/4 in 3/4 in Rotary + 1 C + 125 C 51 Tray
Bourns Potentiometer 1K 10% 1/2" Sealed Square 202Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray
Vishay / Sfernice Potentiometer 1.5watt 5Kohms 20% 1 452Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Bourns Potentiometer PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN 198Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometer 10K 20% 1/2" Sealed Square 178Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray
Vishay / Sfernice Potentiometer 0.75W 100Kohms 20% Shaft 12.5mm 17Auf Lager
100erwartet ab 16.06.2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 40 C + 125 C PRV6 Bulk
Bourns Potentiometer 1/2" 10K 10% Linear Cermet 364Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometer 1/2" 10K 10% Linear Cermet 270Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Flatted / D 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51
Bourns Potentiometer 1/2" 10K 20% CW Audio C-P 69Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometer 5K 10% 12.5MM SQ CONTROL 182Auf Lager
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometer 1/2" 100K 20% Linear C-P 55Auf Lager
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Tray
Vishay / Sfernice Potentiometer PRV6AAABGYB25502KA 50Auf Lager
Min.: 1
Mult.: 1
Nein
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1.5 W 86.6 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 16 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 40 C + 125 C PRV6 Bulk
Bourns Potentiometer 1/2" 10K 20% Linear C-P
379erwartet ab 03.04.2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometer 1/2" 1K 5% Square Sealed Nicht auf Lager
Min.: 500
Mult.: 25
Nein
Panel Mount Solder Lug Audio Potentiometers 1 Gang 1 kOhms Linear 1 W 5 % Cermet 1 Turn Smooth 1/4 in 3/4 in Rotary Metal + 1 C + 125 C 53
Bourns Potentiometer 1/2" 250ohm 10% Square Sealed Nicht auf Lager
Min.: 500
Mult.: 25
Nein
Panel Mount Solder Lug Audio Potentiometers 1 Gang 250 Ohms Linear 1 W 10 % Cermet 1 Turn Smooth 0.25 in 1 in Rotary Metal + 1 C + 125 C 53
Bourns Potentiometer 1/2" SQ 1TURN 5K 10% PANEL CONTROL Nicht-auf-Lager-Vorlaufzeit 7 Wochen
Min.: 270
Mult.: 45

Panel Mount Solder Lug Audio Potentiometers 1 Gang 5 kOhms Linear 1 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 3/4 in Rotary 53 Tray
Bourns Potentiometer 1/2" 10K 20% Linear C-P Nicht-auf-Lager-Vorlaufzeit 7 Wochen
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometer 1/2" 100K 10% Linear Cermet Nicht-auf-Lager-Vorlaufzeit 7 Wochen
Min.: 270
Mult.: 45

Panel Mount Through Hole Audio Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 7/8 in Rotary Metal - 1 C + 125 C 51 Tray
Bourns Potentiometer 1/2" 10K 20% Linear C-P Nicht-auf-Lager-Vorlaufzeit 7 Wochen
Min.: 270
Mult.: 45

Panel Mount Through Hole Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 1/4 in 3/4 in Rotary - 1 C + 125 C 51 Tray
Bourns Potentiometer 1/2" 1K 20% CW Audio C-P Nicht-auf-Lager-Vorlaufzeit 7 Wochen
Min.: 270
Mult.: 45

Panel Mount Through Hole Audio Potentiometers 1 Gang 1 kOhms Audio Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 1/4 in 3/4 in Rotary + 1 C + 125 C 51 Tray
Bourns Potentiometer PANEL CONTROL - 1/2" (12.5mm) SQ 1-TURN Nicht-auf-Lager-Vorlaufzeit 7 Wochen
Min.: 270
Mult.: 45

PCB Mount PC Pin Audio Potentiometers 1 Gang 50 kOhms Linear Horizontal 1 W 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Rotary Metal IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometer 1/2" 1K 10% Linear Cermet Nicht auf Lager
Min.: 270
Mult.: 45

Panel Mount Through Hole Audio Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 3/4 in Rotary Metal + 1 C + 125 C 51 Tray