Halbleiterrelais - PCB-Montage

 Halbleiterrelais - PCB-Montage
Solid State Relays - PCB Mount are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many solid state relay manufacturers including IXYS, Omron, Panasonic, Teledyne Relays, Toshiba & more. Please view our large selection of solid state relays below.
Ergebnisse: 2 599
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Verpackung Montageart Last-Nennstrom Last-Nennspannung Relais-Kontaktart Regelspannungsbereich Verpackung/Gehäuse Art der Ausgabe Eingangsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Serie
IXYS Integrated Circuits Halbleiterrelais - PCB-Montage SPST-NO 6PIN DIP 14 255Auf Lager
6 900erwartet ab 07.09.2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA110
IXYS Integrated Circuits Halbleiterrelais - PCB-Montage Single-Pole Relay 350V 120mA 11 973Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA110
IXYS Integrated Circuits Halbleiterrelais - PCB-Montage 1-Form-A 60V 1000 mA SSR w/optic MOSFET 6 820Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA710
IXYS Integrated Circuits Halbleiterrelais - PCB-Montage 1-Form-A 60V 2200mA SSR w/optic MOSFET 10 029Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 2.2 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA715
IXYS Integrated Circuits Halbleiterrelais - PCB-Montage 1-Form-C 350V 120 mA Solid State Relay 7 811Auf Lager
4 000erwartet ab 05.08.2026
Min.: 1
Mult.: 1
Rolle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCC110
IXYS Integrated Circuits Halbleiterrelais - PCB-Montage 1-FORM-C SS RELAY 7 551Auf Lager
Min.: 1
Mult.: 1

Tube PCB Mount 170 mA 250 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCC120
IXYS Integrated Circuits Halbleiterrelais - PCB-Montage 1-Form-C 250V 170 mA Solid State Relay 6 577Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 170 mA 250 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCC120
IXYS Integrated Circuits Halbleiterrelais - PCB-Montage SPST-NO 6PIN DIP 6 051Auf Lager
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA140
IXYS Integrated Circuits Halbleiterrelais - PCB-Montage Single-Pole Relay 800V 100mA 19 327Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 180 mA 800 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA170
Infineon Technologies Halbleiterrelais - PCB-Montage 300V 1 Form A Photo Voltaic Relay 3 458Auf Lager
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 300 VAC, 300 VDC 1 Form A (SPST-NO) 1.2 VDC MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.93 mm (0.155 in)
Infineon Technologies Halbleiterrelais - PCB-Montage 60V 1 FORM A PHOTO VOLTAIC RELAY 2 355Auf Lager
1 000erwartet ab 19.03.2026
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.2 VDC SMD DIP-6 MOSFET 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Infineon Technologies Halbleiterrelais - PCB-Montage PWR IC 0-60V 1.0A HEXFET 2.0A DC 5 530Auf Lager
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-6 MOSFET 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Omron Electronics Halbleiterrelais - PCB-Montage 60V, SPST-NO, SSOP4 SMT 400mA 1ohm 20pF 2 101Auf Lager
Min.: 1
Mult.: 1
Rolle: 500
Nein
Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Coto Technology Halbleiterrelais - PCB-Montage COTO MOSFET - 1 FORM A, 3.5A, 40V MAX 1 831Auf Lager
2 000erwartet ab 23.04.2026
Min.: 1
Mult.: 1
Rolle: 2 000

Reel, Cut Tape SMD/SMT 3.5 A 40 VDC 1 Form A (SPST-NO) SOP-4 MOSFET - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) C224S
Coto Technology Halbleiterrelais - PCB-Montage COTO MOSFET - 1 FORM A, 2.5A, 60V MAX 1 489Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

Reel, Cut Tape SMD/SMT 2.5 A 60 VDC 1 Form A (SPST-NO) SOP-4 MOSFET - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) C236S


Coto Technology Halbleiterrelais - PCB-Montage COTO MOSFET - 1 FORM A, 5A, 20V MAX 1 218Auf Lager
2 000erwartet ab 04.06.2026
Min.: 1
Mult.: 1
Rolle: 2 000

Reel, Cut Tape SMD/SMT 5 A 20 VAC 1 Form A (SPST-NO) SOP-4 MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) C241S
Coto Technology Halbleiterrelais - PCB-Montage COTO MOSFET - SiC 1FORM A,170mA,1700V MAX 1 310Auf Lager
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 1.7 kVAC/VDC 1 Form A (SPST-NO) DIP-6 MOSFET - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.42 mm (0.135 in) S117
Coto Technology Halbleiterrelais - PCB-Montage COTO MOSFET - SiC 1FORM A,170mA,1700V MAX 886Auf Lager
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 1.7 kVAC/VDC 1 Form A (SPST-NO) DIP-6 MOSFET - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) S117
Digilent Halbleiterrelais - PCB-Montage SSR-RACK24; 24 Position Solid State Relay Rack 2Auf Lager
Min.: 1
Mult.: 1

Weidmuller Halbleiterrelais - PCB-Montage DRL273024L 11Auf Lager
Min.: 1
Mult.: 1

Panasonic Industrial Devices Halbleiterrelais - PCB-Montage AC Type Zero-Cross SMD Solid State Relay 1 878Auf Lager
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Infineon Technologies Halbleiterrelais - PCB-Montage 250V 1 Form A Photo Voltaic Relay 1 394Auf Lager
Min.: 1
Mult.: 1

Tube PCB Mount 190 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-6 MOSFET 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Crydom Halbleiterrelais - PCB-Montage PCB Mini-SIP 280V 1,5A,4-10V,ZC,SCR 264Auf Lager
Min.: 1
Mult.: 1

Each PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 SCR 15 mA - 10 C + 80 C 24.1 mm (0.949 in) 5.1 mm (0.201 in) 12.7 mm (0.5 in) ASO
Crydom Halbleiterrelais - PCB-Montage PCB SIP SSR, 60Vdc 20A, 3-10Vdc In 176Auf Lager
Min.: 1
Mult.: 1

Each PCB Mount 20 A 60 VDC 1 Form A (SPST-NO) 3 VDC to 10 VDC SIP-4 MOSFET 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Halbleiterrelais - PCB-Montage 24VDC/3.5A,5VDCinput 6mm SIP SSR 76Auf Lager
80erwartet ab 24.03.2026
Min.: 1
Mult.: 1

Each PCB Mount 3.5 A 24 VDC 1 Form A (SPST-NO) 3 VDC to 12 VDC SIP-4 MOSFET 10 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) CN