XP Power 75W to 750W Baseplate-Cooled DC-DC Converters
XP Power QHL series is a range of low-profile, baseplate-cooled DC-DC converters with regulated single outputs ranging from 5VDC to 48VDC. The wide input range, compact design, and industry-standard brick packaging enable the effective construction of distributed power architectures from PFC front ends, AC front ends, and battery systems.The QHL series from XP Power is available in 75W, 150W, 300W, 600W, and 750W versions, reducing failure rate through effective heat exhaustion in a baseplate-cooled design. Featuring worldwide safety approvals, 3kVAC reinforced isolation, high-efficiency, and a wide operating temperature range, the QHL series is ideal for industrial applications, including robotics, process control, test and measurement, and broadcast and communication applications.
Features
- 180VDC to 450VDC input voltage range
- 5VDC to 48VDC single output voltage range
- Industry-standard quarter-, half-, and full-brick packages
- Rugged, low-profile design
- Up to 91% efficiency
- 3kVAC reinforced isolation
- Output trim 40% to +10%
- Remote On/Off
- ITE safety approvals
- Short circuit, overvoltage, and overtemperature protection
- -40°C to +105°C baseplate operating temperature range
Applications
- Process controls
- Robotics
- Factory automation
- Test and measurement
- IoT and industry 4.0
- Communications
Videos
Veröffentlichungsdatum: 2023-06-06
| Aktualisiert: 2023-10-05