Würth Elektronik WR-MPC3 Micro Power Connectors

Würth Elektronik WR-MPC3 Micro Power Connectors are designed for high current applications with limited space. Several wire-to-wire and wire-to-board configurations are available. Würth Elektronik WR-MPC3 connectors offer a 3mm pitch and come in one- or two-row models with a current rating of up to 5A per contact.

Features

  • 250VAC working voltage
  • Cable and THT and SMT PCB connectors
  • Positive locking system
  • PCB fixations include snap-in pegs, solder tabs, and retention clips
  • Contacts insulated from one another
  • Coding system to prevent from mismatching
  • 2- to 24-pin connectors available
  • UL 94V-0 rated
Veröffentlichungsdatum: 2016-05-25 | Aktualisiert: 2023-12-15