Würth Elektronik USB 3.1 Superspeed+ Steckverbinder und Kabel

Wurth Electronics USB 3.1 Superspeed+ Connectors and Cables offer 10Gb/s and up to 20V power supply and is compliant to the new USB-3.1 standard as well as the 2.0 and 3.0 standards. These connectors utilize high temperature LCP plastic with UL94-VW1 flammability ratings as well as a higher operation temperature up to +105ºC.

Merkmale

  • Compliant to USB 3.1 standards
  • Backwards compatibility with USB 2.0 and 3.0 Standards
  • High-quality LCP Plastic
  • UL certified
  • TID listed
  • High number of mating cycles
  • High 5A current capability for Type A and C
  • 15W to 100W power capability for Type A and C power delivery

Applikationen

  • Replacement of other high-speed data interfaces (HDMI, Ethernet, DisplayPort)
  • Data storage
  • Handheld devices
  • Imaging and visualization

Videos

Veröffentlichungsdatum: 2015-12-01 | Aktualisiert: 2025-11-26