Walsin RF Devices
Walsin RF Devices includes multilayer ceramic (MLCC) bandpass, lowpass filters, and diplexers designed for a wide range of RF applications. The MLCC bandpass and lowpass filters feature low profile thickness, low insertion loss, and a low-temperature co-fired ceramic (LTCC) process. The MLCC filters are available in the RFBPF, RFLPF, and RBBPF series. The Walsin RF Devices lineup also includes RFDIP series diplexers, which are designed to operate multiple transmitters on a single RF antenna. The RFDIP multilayer ceramic diplexers feature low insertion loss and the LTCC process.RFBPF Bandpass Filters
This series offers a frequency range between 2400MHz and 2500MHz. These bandpass filters are used in BLUETOOTH®, 2.4GHz ISM band RF, wireless LAN 802.11b/g/n, and HomeRF applications.
RFLPF Lowpass Filters
The RFLPF filters operate in a 4900MHz to 5950MHz frequency range and -40°C to +85°C temperature range. These lowpass filters are used in 4900MHz to 5950MHz band RF applications, 5G wireless communication system applications, and WLAN.
RBBPF Bandpass Filters
The RBBPF Series operates at a 1125MHz to 1675MHz frequency range and -40°C to +85°C temperature range. These bandpass filters are used in DOCSIS and MoCA applications.
Features
- MLCC filters
- Low profile thickness
- Low insertion loss
- LTCC process
- RFBPF series
- High rejection
- High attenuation on second harmonic suppressed
- RBBPF series
- Internal blocking DC capacitor at the input/output port
- Diplexers
- Low insertion loss
- LTCC process
- Operates multiple transmitters on a single RF antenna
Applications
- RFBPF series
- 2.4GHz ISM band RF
- Bluetooth, wireless LAN 802.11b/g/n, and HomeRF
- RFLPF series
- 4900MHz to 5950MHz band RF
- 2.5G wireless communication system applications and WLAN
- RBBPF series
- 1125MHz to 1675MHz working frequency
- DOCSIS
- MoCA
- RFDIP series
- 2.4GHz / 4.9GHz / 5.2GHz / 5.8GHz multiband
Specifications
- 50Ω impedance
- RFBPF series
- 2400MHz to 2500MHz frequency range
- -40°C to +85°C operating temperature range
- 2 VSWR (maximum)
- RFLPF series
- 4900MHz to 5950MHz frequency range
- -40°C to +85°C operating temperature range
- 2 VSWR (maximum)
- 0.7dB insertion loss
- RBBPF series
- 1125MHz to 1675MHz frequency range
- -40°C to +85°C operating temperature range
- 3V DC input and output voltage
- 12dB return loss (minimum)
- RFDIP series
- 1710MHz to 2690MHz frequency range
- 0.65dB to 0.7dB insertion loss
- 15dB attenuation
- 10dB return loss
Additional Resources
Veröffentlichungsdatum: 2021-01-16
| Aktualisiert: 2025-05-22