Chemi-Con FL-V Nanocrystalline Common Mode Coils
Chemi-Con FL-V Nanocrystalline Common Mode Coils feature high efficiency and high impedance in a wide frequency range. These nanocrystalline cores perform better than ferrite cores, even with less winding. The FL-V common mode coils offer low resistance, small power loss, a light weight, and minimal stray capacitance, allowing noise suppression in the high-frequency range. These coils operate at a 250V to 700V rated voltage range and are available in different dimensions. The FL-V devices are mainly used in inverter noise filters, large-capacity power supplies, automotive, medical equipment, base stations, and solar power.Features
- High impedance in a wide frequency range
- High efficiency
- High permeability
- Small stray capacitance from a smaller number of turns
- Low heat
- Small core
- High function compared to ferrite/FL series
- Conforming to insulating type B and incombustibility UL 94 V-0
Applications
- AC common mode filter
- DC common mode filter
- Automotive
- Medical equipment
- Base stations
- Solar power
Specifications
- 31,000μ high magnetic permeability (100kHz)
- 570℃ Curie temperature
- 1.23Bm[T] saturated magnetic flux density
- 20kHz to 500kHz operating frequency range
- 250V to 700V rated voltage range
- LRF251510MKCX: 25.2uH 0A 100kHz
- LRF322015MKCX: 33.1uH 0A 100kHz
- LRF462715MKCX: 38.7uH 0A 100kHz
Veröffentlichungsdatum: 2020-10-16
| Aktualisiert: 2024-04-02