Trumeter 2300, 2401, & 2701 Series Measuring Units
Trumeter 2300, 2401, and 2701 Series Measuring Units feature dual measuring wheels for better stability and contact and can be frame- or bulkhead-mounted. These strong, heavy-duty units are designed for use on calendars, rolling, tenters, ribbon winding, textile machinery, and almost all other continuous manufacturing processes. The 2300 series units bolt directly onto a bulkhead or frame member, while the 2401 (single wheel) and 2701 (double wheel) units are mounted or hung from a supplied stay rod. Trumeter 2300, 2401, and 2701 Series Measuring Units have wheels that can be supplied with 0.5m or 0.3m circumferences.Features
- Uses standard measuring wheels
- Can be tilted out of the way when not in use
- Integral hinge arrangement allows unit to be positioned at any angle
- 2300 units bolt directly onto a bulkhead or frame member
- Measuring wheels can be supplied with 0.5m or 0.3m circumferences
- Assembly weight holds it in contact with material being measured
Applications
- Calendars
- Tenters
- Rolling
- Ribbon winding
- Textile machinery
Specifications
- 6-digit 0.25" display
- Imperial or metric measurement options
- 3000RPM maximum speed of travel
- ±1% accuracy
- 7mm shaft diameter
- Dimensions
- 180mm x 200mm x 270mm (2300 series)
- 500mm x 250mm x 100mm (2401/2701 series)
Dimensions
Veröffentlichungsdatum: 2024-02-29
| Aktualisiert: 2024-12-12