Texas Instruments LMR24210 / LMR24220 Step-Down Voltage Regulators

Texas Instruments LMR24210 and LMR24220 SIMPLE SWITCHER® 42Vin step-down voltage regulators in micro SMD packaging feature all the required functions to implement a highly efficient and cost-effective buck regulator. These SIMPLE SWITCHER step-down voltage regulators offer output currents up to 1.0A (LMR24210) or 2.0A (LMR24220) and up to 1MHz switching frequency. LMR242xx series step-down voltage regulators provide programmable soft-start and COT architecture with ERM for reduced component count and ultra-fast transient response. The LRM24210 and LMR24220 are ideal for point-of-load conversions from 5V, 12V, and 24V rails, space-constrained applications, industrial distributed power applications, and power meters.

Features

  • Input voltage range of 4.5V to 42V
  • Output voltage range of 0.8V to 24V
  • Output current up to 2.0A
  • Integrated low RDS(ON) synchronous MOSFETs for high efficiency
  • Up to 1MHz switching frequency
  • Low shutdown Iq, 25μA typical
  • Programmable soft-start
  • No loop compensation required
  • COT architecture with ERM
  • 28 bump micro SMD (2.45 x 3.64 x 0.60mm) packaging

Applications

  • Point-of-Load Conversions from 5V, 12V, and 24V rails
  • Space constrained applications
  • Industrial distributed power applications
  • Power meters

Typical Application

Application Circuit Diagram - Texas Instruments LMR24210 / LMR24220 Step-Down Voltage Regulators

TI REFERENCE DESIGN LIBRARY

Texas Instruments LMR24210 / LMR24220 Step-Down Voltage Regulators
Veröffentlichungsdatum: 2011-10-12 | Aktualisiert: 2022-03-11