Taoglas MA323.A.001 Comet 3-in-1 Puck Antenna
Taoglas MA323.A.001 Comet 3-in-1 Puck Antenna has a low profile with an adhesive/magnetic mount and two 5G/4G high-performance antennas. This antenna covers all worldwide cellular frequencies from 600MHz to 6GHz and contains a wideband Wi-Fi® antenna that covers Wi-Fi 6/7 frequencies. The MA323.A.001 Comet antenna is designed with an option for either magnetic or adhesive mounting, allowing it to be utilized and installed in applications where destructive installations are not permitted. With the robust ASA magnetic-mount enclosure, this antenna is constructed to be waterproof rated to IP67, and can be mounted internally or externally on devices or vehicles. Taoglas MA323.A.001 Comet 3-in-1 Puck Antenna is suitable for telematics, digital signage, routers, and first responder services.Features
- Low-profile housing
- Adhesive/magnetic mount
- 3-in-1 design
- IP67 waterproof enclosure
- 2x 5G/4G MIMO antenna
- 1x Wi-Fi antenna
- Worldwide 5G bands, including legacy 2G, 3G, and 4G
- Custom cables and connectors available
Applications
- Telematics
- Gateways and routers
- Digital signage
- Emergency and first responder services
Specifications
- 50Ω impedance
- Omnidirectional radiation pattern
- Linear polarization
- 10W maximum input power
- ASA material
- 80mm x 18.01mm dimensions
- -40°C to +85°C temperature range
Veröffentlichungsdatum: 2023-10-09
| Aktualisiert: 2024-06-07