Sony Spresense Extension Board (US, Japan)
Sony Spresense Extension Board adds additional hardware connectivity and additional features to the Sony Spresense Main Board. The Spresense Main Board offers Arduino Uno-compatible headers, enabling the use of most Arduino shield boards. The Spresense Extension Board includes a micro-SD card slot, a 3.5mm 3-pole headphone jack, and an extra USB port. Jumper options are available to adjust hardware options, such as changing the GPIO voltage to 5.0V or 3.3V or enabling/disabling UART2. Mic connector pins are also provided to support up to 4 analog or eight digital microphones.Features
- Arduino Uno compatible headers
- 3.5 mm headphone jack
- Micro-SD card
- Micro USB Type-B Port
- Microphone pins
- Configuration jumpers
Edge Impulse Resources
Board Layout
Veröffentlichungsdatum: 2019-11-20
| Aktualisiert: 2024-03-29