Skyworks Solutions Inc. SKY66407-11 BLUETOOTH® Front-End Module
Skyworks Solutions Inc. SKY66407-11 BLUETOOTH® Front-End Module (FEM) is designed to enable Bluetooth IoT applications operating in the 2.4GHz to 2.4835GHz range. This highly integrated Module combines a power amplifier, output matching, harmonic filtering, and bypass switching in a single compact 12mm2 package. Skyworks Solutions Inc. SKY66407-11 operates from a wide 1.7V to 3.6V supply voltage and features very low transmit current consumption and adjustable gain.Features
- Adjustable gain, output power, and current consumption
- 2.4GHz to 2.4835GHz Tx/Rx frequency
- +11.5dBm maximum BT EDR output power
- High 2kV ESD rating
- Wide 1.7V to 3.6V voltage supply range
- 9.5dBm to 12.5dBm Tx power
- 13dB Tx gain
- Tx Current: 13mA to 17mA Tx current
- Low <1µA sleep current
- Low Rx bypass loss
- -40°C to +105°C operating temperature range
- CSP-9 package type
- 1.2mm x 1.2mm x 0.35mm package dimensions
- Skyworks Green™
Applications
- Wearables
- Trackers
- Beacons
- Sensor networks
- Home automation
- Internet of Things (IoT) devices
Pinout & Block Diagram
Package Outline
Veröffentlichungsdatum: 2019-09-18
| Aktualisiert: 2024-02-01