Skyworks Solutions Inc. Si8920 Development Kit

Skyworks Solutions Si890ISO-KIT Evaluation Kit allows for quick connection to a shunt resistor to check out the functionality of the Si8920 isolated amplifier. The evaluation kit is populated with the Si8920BC-IP device. This feature allows for connection to a shunt resistor that produces up to ±200mV at full load.

The kit features test points for monitoring the inputs, outputs, and supplies for the device. Surface mount component pads are available for input or output filtering circuits. The Skyworks Solutions Si8920ISO-KIT evaluation kit demonstrates the functionality, accuracy, stability, and low signal delay of the Si8920 amplifier.

Kit Contents

  • Si8920ISO-KIT
  • Si8920BC-IP installed on the evaluation kit
Veröffentlichungsdatum: 2015-08-28 | Aktualisiert: 2022-03-11