Siretta SLL200 QMA-Male to RP-SMA-Male Low Loss RF Cables

Siretta SLL200 QMA-Male to Reverse Polarity-SMA-Male Low Loss RF Cables offer reliable performance and easy handling for use within a suggested working frequency range of DC to 6GHz. These coaxial cable assemblies are available in several lengths, such as 1m, 5m, 10m, 15m, and 20m. The quick-lock connectors include QMA male straight and reverse polarity SMA male straight. Additional features include 50Ω impedance, RoHS and REACH compliance, and an operating temperature range of -40°C to +90°C. Siretta SLL200 QMA-Male to Reverse Polarity-SMA-Male Low Loss RF Cables are ideal for a variety of applications, including medical devices, communications, Wi-Fi® and BLUETOOTH® devices, cellular routers, IoT devices, modular RF systems, and lab testing.

Features

  • Quick-lock connectors
  • Reliable performance
  • Easy handling
  • RoHS and REACH compliant

Applications

  • Cellular routers
  • IoT devices
  • Lab testing
  • Communications
  • Modular RF systems
  • Wi-Fi/Bluetooth devices
  • Medical devices

Specifications

  • Connector 1: QMA male straight
  • Connector 2: reverse polarity SMA male straight
  • 50Ω impedance
  • 1m, 5m, 10m, 15m, and 20m lengths
  • Suggested working frequency of DC to 6GHz
  • -40°C to +90°C operating temperature range

At a Glance

Chart - Siretta SLL200 QMA-Male to RP-SMA-Male Low Loss RF Cables

Dimensional Drawing

Mechanical Drawing - Siretta SLL200 QMA-Male to RP-SMA-Male Low Loss RF Cables
Veröffentlichungsdatum: 2025-12-29 | Aktualisiert: 2026-01-14