Siretta Alpha 41 GSM/UMTS/LTE/Wi-Fi® & BLUETOOTH® Antennas
Siretta Alpha 41 GSM/UMTS/LTE/Wi-Fi® and BLUETOOTH® Antennas are designed for vertical polarization with similar properties in the horizontal plane. These antennas are flexible over-moulded and come fitted with a quality 3M adhesive pad for simple installation. The Alpha 41 GSM/UMTS/LTE/Wi-Fi® and BLUETOOTH® antennas operate at 700MHz to 960MHz and 1700MHz to 2700MHz frequency coverage ranges. These antennas are compatible with Wi-Fi®, BLUETOOTH®, and Zigbee™ and meet all EU compliance criteria for electronic goods. Typical applications include wireless LAN, cellular, ISM, Wi-Fi®, and BLE.
Features
- 700MHz to 960MHz and 1700MHz to 2700MHz overall frequency coverage range
- Ideal for wireless LAN and BLUETOOTH®
- Slim unobtrusive design
- Does not rely on mounting on a metallic surface
- Meets all EU compliance criteria for electronic goods
Applications
- Wireless LAN
- Cellular
- ISM
- Wi-Fi®
- BLE
Specifications
- 50Ω impedance
- Vertical polarization
- ≤3.6:1 VSWR
- 50W maximum power
- 132mm x 22.5mm x 7mm
- RG174 cable
- SMA plug connector
- Double-sided tape mounting method
Performance Graph
Dimensions
Additional Resources
Veröffentlichungsdatum: 2025-12-22
| Aktualisiert: 2026-01-29