Semtech SMBJxxCA Transient Voltage Suppressors

Semtech SMBJxxCA Transient Voltage Suppressors feature large cross-sectional area junctions for conducting high transient currents. Semtech SMBJxxCA TVS protects sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. The SMBJxxCA provides excellent characteristics for board-level protection, including fast response time, low operating and clamping voltage with no device degradation.

The SMBJxxCA Suppressors have the option of protecting 5V to 220V systems. Additional features on the device include a high surge current capability and a high peak power rating, allowing the SMBJxxCA to excel in harsh transient environments.

Features

  • Protects one data or power line
  • Bidirectional polarity
  • Single channel
  • High peak pulse current capability
  • DO-214AA (SMB) package
  • Molded plastic case
  • UL 94V-0 molding compound case material (No Br. Sb. Cl.)
  • Halogen-free
  • RoHS/WEEE compliant with applied RoHS exemption 7(a)

Applications

  • General transient protection
  • Board-level surface mount applications
  • Industrial and commercial electronics
  • Portable electronics
  • Networks

Specifications

  • 12V to 58V operating range
  • 13.3V to 64.4V breakdown range
  • 19.9V to 93.6V clamping range
  • 600W power dissipation
  • 6.4A to 30.2A peak pulse current range
  • -55°C to +175°C operating temperature range

Schematic

Schematic - Semtech SMBJxxCA Transient Voltage Suppressors
Veröffentlichungsdatum: 2019-06-28 | Aktualisiert: 2025-03-20