TE Connectivity / Schaffner FN9260/FN9262 Wire Lead Power Entry Modules

TE Connectivity / Schaffner FN9260 and FN9262 Wire Lead Power Entry Modules combine an IEC inlet, mains filter with excellent filter attenuation, and fuses in a small form factor. Standard IEC connector filters are a practical solution helping users to pass EMI system approval. A wide selection of amperage ratings, mounting possibilities, and filters for medical applications (acc. to IEC 60601-1 with low leakage current and high performance) are available. The FN9260 Power Entry Modules are general-purpose, while the FN9262 devices are high performance.

Features

  • Rated currents up to 10A
  • Integrated single/dual fuse holders
  • Optional reduced leakage current versions (A/B type)
  • Complies with IEC/EN 60601-1
  • Snap-in versions (S type)
  • Good/high attenuation performance
  • Wire leads option
  • RoHS compliant

Applications

  • Portable electrical and electronic equipment
  • Medical equipment
  • Small to medium-sized machines and household equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment

Specifications

  • 250VAC, 50/60Hz maximum continuous operating voltage
  • DC to 400Hz operating frequency range
  • 1A to 10A rated current range at +40°C maximum
  • High potential test voltage
    • P –> PE 2000VAC for 2 seconds (standard types)
    • P –> PE 2500VAC for 2 seconds (B types)
    • P –> N 760VAC for 2 seconds
  • IP40 rated according to IEC 60529
  • -25°C to +85°C temperature range
  • UL 94V-0 plastic inlet and fuse holder
  • ≤2,200,000 hours MTBF at +40°C/230V
  • Fuse holder for 1 or 2 fuses, ø5mm x 20mm (certified to IEC 60127-6)
Veröffentlichungsdatum: 2022-01-25 | Aktualisiert: 2025-04-23