ROHM Semiconductor MSL0402RGBU RGB LED
ROHM Semiconductor MSL0402RGBU RGB LED is an ultra-compact, reflector-type, 3-color LED optimized for devices such as matrix light sources for gaming and wearables. The MSL0402RGBU LED is offered in the ultra-compact 1816 (0706) package that allows high-density mounting and provides excellent color mixing characteristics, ensuring support for high-resolution LED matrices. The reflector-type design of the device significantly increases forward-facing brightness with minimal leakage in the lateral direction.Matrix light sources must protect against electrostatic discharge (ESD) to prevent unnecessary light emission. Unlike conventional ESD protection solutions that use a Zener diode, the MSL0402RGBU employs an element with high ESD resistance. This component enables superior ESD protection without using a Zener diode and prevents the light emission of unnecessary blocks in matrix circuits.
To minimize brightness degradation and increase long-term application reliability, the ROHM Semiconductor MSL0402RGBU LED also incorporates a gold-plated substrate that prevents sulfuration, even when silicon resin packages are used.
Features
- Ultra-compact 1.8mm x 1.6mm package (T-0.5)
- Reflector-type design for the greater color representation
- High ESD resistance eliminates the need for a Zener diode
- Gold-plated substrate prevents sulfuration
- Red, blue, and green color types
- RoHS compliant
Specifications
- Dominant Wave-Length λD
- Red: 624nm
- Blue: 527nm
- Green: 470nm
- Luminous Intensity
- Red: 400mcd
- Blue: 550mcd
- Green: 180mcd
- Forward Voltage
- Red: 2.1V
- Blue: 3.5V
- Green: 3.3V
- 20mA forward current
- Power Dissipation
- Red: 78mW
- Blue: 120mW
- Green: 114mW
- -40°C to +85°C operating temperature range
- AIGaInP/InGaN chip structure
Applications
- Matrix light sources
- Gaming
- Entertainment
- Wearables
- Display / indicators
- Industrial equipment
- Medical equipment
- Consumer equipment
Veröffentlichungsdatum: 2017-04-07
| Aktualisiert: 2022-06-20