ROHM Semiconductor BD9x Evaluation Boards for DC/DC Converters
ROHM BD9x Evaluation Boards for DC/DC Converters are used for the evaluation of the ROHM BD9x Integrated MOSFET DC/DC Buck Converters. The BD9x converters are synchronous buck-switching regulators with built-in power MOSFETs. These ICs provide currents in a range from 1A to 6A and feature an original constant on-time control method that provides low consumption at light load.Applications
- Industrial equipment
- Home appliance
- Secondary power supply
- Adapter equipment
- Communication equipment
View Results ( 7 ) Page
| Teilnummer | Datenblatt | Eingangsspannung | Ausgangsspannung | Tool für die Evaluierung von | Abmessungen | Ausgangsstrom |
|---|---|---|---|---|---|---|
| BD9A201FP4-EVK-001 | ![]() |
5 V | 1.8 V | BD9A201FP4-LBZ | 70 mm x 70 mm x 1.6 mm | 2 A |
| BD9E105FP4-EVK-001 | ![]() |
12 V to 24 V | 5 V | BD9E105FP4-Z | 54 mm x 54 mm x 1.6 mm | 1 A |
| BD9E202FP4-EVK-001 | ![]() |
4.5 V to 28 V | 700 mV to 22.4 V | BD9E202FP4-Z | 114.3 mm x 76.2 mm x 1.6 mm | 2 A |
| BD9E304FP4-EVK-001 | ![]() |
5.5 V to 12 V | 1.2 V | BD9E304FP4 | 67.5 mm x 67.5 mm x 1.6 mm | 3 A |
| BD9E304FP4-EVK-002 | ![]() |
24 V | 12 V | BD9E304FP4-LBZ | 67.5 mm x 67.5 mm x 1.6 mm | 3 A |
| BD9E304FP4-EVK-003 | ![]() |
12 V | 5 V | BD9E304FP4-LBZ | 67.5 mm x 67.5 mm x 1.6 mm | 3 A |
| BD9B300MUV-EVK-101 | ![]() |
2.7 V to 5.5 V | 3.3 V | BD9B300MUV | 3 A |
Veröffentlichungsdatum: 2016-09-09
| Aktualisiert: 2024-04-26