RECOM Power RPMB-2.0 & RPMB-3.0 Switching Regulator Modules

RECOM Power RPMB-2.0 and RPMB-3.0 Switching Regulator Modules offer up to 36V input voltage in a compact LGA footprint with a low profile (12.2mm x 12.2mm x 3.75mm). These 2A non-isolated SMD switching regulator power modules feature adjustable output from 1V up to 24V, on/off control, sense, and power good output signals. RECOM Power RPMB-2.0 and RPMB-3.0 modules provide an efficiency of up to 94%, which remains nearly constant over a 5% to 100% load range. These devices can operate at ambient temperatures as high as +100°C without forced air cooling. The package provides six-sided shielding for optimal EMC performance and heat management. The fully protected modules (UVLO, SCP, OCP, OTP) can drive high capacitive loads of up to 0.2F.

Features

  • 36VIN 2A or 3A SMD power modules
  • 1VOUT to 24VOUT
  • High power density in a 12.2mm x 12.2mm x 3.75mm case
  • One input capacitor required for operation
  • -40°C to +80°C operating temperature range without derating, and with derating up to +100°C, convection cooled
  • Up to 94% efficiency
  • High maximum capacitive load
  • Power good signals
  • Six-sided shielding
  • Thermally enhanced 25-pad LGA package (DOSA conform)
  • Low profile

Applications

  • Industrial 24VDC rails requiring up to 2A
  • High-density power systems
  • Industrial and motor controls
  • Automated test equipment
  • Medical and imaging equipment
  • Microprocessors and microcontrollers
  • Industrial Internet of Things (IoT)
Veröffentlichungsdatum: 2020-02-17 | Aktualisiert: 2024-04-12