ON Semiconductor NCL30160 Constant-Current Buck Regulator

ON Semiconductor NCL30160
Constant-Current Buck Regulator

ON Semiconductor's NCL30160 Constant-Current Buck Regulator is an NFET hysteretic step-down, constant-current driver for high power LEDs. Ideal for automotive, industrial and general lighting applications utilizing the minimal external components. The NCL30160 Constant-Current Buck Regulator operates with an input voltage range from 6.3V to 40V. The hysteretic control of this ON Semiconductor NCL30160 Constant-Current Buck Regulator gives good power supply rejection and fast response during load transients and PWM dimming to LED arrays of varying number and type. Protection features include resistor-programmed constant LED current, broken/open LED protection, under-voltage and thermal shutdown.

Features
  • Integrated 1.0A MOSFET
  • VIN Range 6.3 V to 40 V
  • Short LED Shutdown Protection
  • Up to 1.4 MHz Switching Frequency
  • No Control Loop Compensation Required
  • Adjustable LED Current
  • Single Pin Brightness and Enable/Disable Control Using PWM
  • Supports All−Ceramic Output Capacitors and Capacitor−less Outputs
  • Thermal Shutdown Protection
  • Capable of 100% Duty Cycle Operation
Applications
  • LED Driver
  • Constant Current Source
  • Automotive Lighting
  • General Illumination
  • Industrial Lighting
Typical Application Circuit
Typical Application Circuit
  • ON Semiconductor
  • Lighting
  • LED Drivers|Semiconductors|Integrated Circuits|Driver ICs