Yazaki 0.64 Series Connectors
Yazaki 0.64 Series Connectors are available in a variety of connection ways, including wire-to-wire, wire-to-printed circuit board, and wire-to-device. The 0.64 series is available in sealed, unsealed, and sealed and unsealed options. These connectors feature a double terminal locking system that eliminates terminal push-out, and they cannot be mated if the preset terminal spacer is not in the full-lock position. Yazaki 0.64 Series Connectors offer a 500VDC isolation resistance rating, 22AWG to 18AWG applicable wire size, and terminal pitches of 2.54mm for both vertical and horizontal.Features
- Connection Ways
- Wire-to-wire
- Wire-to-printed circuit boards
- Wire-to-devices
- Double terminal locking system
- Stable and secure mating action
Specifications
- PBT + GF connector
- Copper alloy (Sn/Au plate) male and female terminals
- 20mΩ max. voltage drop
- 500VDC, 20MΩ min. isolation drop
- 1000VAC dielectric resistance
- 22AWG to 18AWG applicable wire size
- 2.54mm terminal pitch for both vertical and horizontal
- 75N min. terminal-to-connector retention force
- 110N min. connector-to-connector retention force
- Operating Temperature Range
- -40°C to +125°C for sealed
- -40°C to +100°C for unsealed
Sealed Construction
Unsealed Construction
Veröffentlichungsdatum: 2022-02-15
| Aktualisiert: 2022-04-07