Würth Elektronik WE-PMI High-Current Multilayer Power Inductors
Würth Elektronik WE-PMI High-Current Multilayer Power Inductors are SMD inductors suitable for applications with high currents up to 2.5A, such as DC/DC converters (especially at high switching frequencies) and portable devices such as smartphones and tablets. With magnetically shielded construction, the WE-PMI series has no crosstalk. Würth Elektronik WE-PMI High-Current Multilayer Power Inductors operate within a temperature range of -40°C to +125°C.Features
- Compact multilayer type
- Suitable for applications with high currents up to 2.7A
- Smallest RDC values starting at 7mΩ
- Magnetically shielded construction, no crosstalk
- -40°C to +125°C operating temperature range
- Reflow solder
- 4 sizes
- Types include low profile, low RDC, and high saturation current
Applications
- DC/DC converters especially at high switching frequencies >1MHz
- Electronic devices with very low profile
- Portable devices like smartphones, tablets, notebooks, and digital cameras
Veröffentlichungsdatum: 2011-03-15
| Aktualisiert: 2022-12-06