Würth Elektronik WE-EEL Earthing Clips

Würth Elektronik WE-EEL Earthing Clips are flexible, metalized clips for mounting connections of electric appliances. Würth Earthing Clips are very elastic and light, with no sharp edges in either nylon or metal. The clips have an operating temperature range of –25°C to +125°C.

Features

  • Flexible, metalized earthing clip for mounting connections of electric appliances but also for its earthing
  • Very elastic and light, no sharp edges
  • -25°C to +125°C operating temperature range
  • Nylon or metal
Veröffentlichungsdatum: 2017-03-09 | Aktualisiert: 2022-07-11