Wakefield Thermal RAPID CPU Liquid Coolers

Wakefield Thermal RAPID CPU Liquid Coolers are designed to draw heat away from the system CPU and other components in an enclosure. These Wakefield Thermal CPU liquid coolers improve the efficiency and stability of the system by cooling the CPU temperature. The compact RAPID CPU liquid coolers are utilized for versatile applications by integrating the pump with the CPU mounting. The liquid and dual fans can be easily fixed over the CPU, which helps send the liquid and air to the motherboard's core and its surrounding components.

Features

  • Low-profile chamber pump design
  • Low noise operation
  • Mounting solution compatible with Intel® and AMD sockets
  • Compatible with most chassis footprints
  • Dimensions
    • 154mm x 154mm x 27mm (RAPID-L120)
    • 154mm x 240mm x 27mm (RAPID-L240)

Products Overview

Chart - Wakefield Thermal RAPID CPU Liquid Coolers
Veröffentlichungsdatum: 2019-02-04 | Aktualisiert: 2024-09-03