Vishay / Draloric SMM Series MELF Resistors
Vishay / Draloric SMM Series MELF Resistors are cylindrical, stable metal film resistors on high quality ceramic with a pure tin termination on a nickel barrier, plated on press fit steel caps. The Vishay / Draloric SMM 0204 and SMM0207 Series are compatible with lead (Pb)-free and lead containing soldering processes (RoHS compliant). The SMM0204 are 200V resistors featuring low TC and tight tolerances, excellent stability in different environmental conditions. The SMM0207 are 350V resistors featuring good thermal distributionFeatures
- Approved according to EN 140401-803
- AEC-Q200 Qualified
- Advanced metal film technology
- Low TCR and tight tolerances
- Excellent stability in different environmental conditions
- High pulse load capability
- Intrinsic sulfur resistance
Applications
- Automotive
- Telecommunication
- Power meters
- Power supplies
- Solar inverters
- Industrial
- Telecommunication
- Test and measurement equipment
- Medical equipment
Specifications
- Metric size code:
- SMM0102: RC2211M
- SMM0204: RC3715M
- SMM0207: RC6123M
- Resistance range:
- SMM0102: 10Ω to 2.21MΩ, 0Ω
- SMM0204: 0.22Ω to 10MΩ, 0Ω
- SMM0207: 0.16Ω to 10MΩ, 0Ω
- Resistance tolerance:
- SMM0102: ±1.0%; ±0.1%
- SMM0204: ±5.0%; ±1.0%; ±0.5%; ±0.25%; ±0.1%
- SMM0207: ±5.0%; ±1.0%; ±0.5%; ±0.25%; ±0.1%
- Temperature coefficient:
- SMM0102: ±50ppm/K; ±25ppm/K; ±15ppm/K
- SMM0204: ±100ppm/K; ±50ppm/K; ±25ppm/K; ±15ppm/K
- SMM0207: ±100ppm/K; ±50ppm/K; ±25ppm/K; ±15ppm/K
- Rated dissipation, P70:
- SMM0102: 0.2W
- SMM0204: 0.4W
- SMM0207: 1W
- Operating voltage, Umax. ACRMS/DC:
- SMM0102: 150V
- SMM0204: 200V
- SMM0207: 350V
- Operating temperature range:
- SMM0102: -55°C to +125°C
- SMM0204: -55°C to +155°C
- SMM0207: -55°C to +155°C
Datasheets
Videos
Veröffentlichungsdatum: 2010-07-09
| Aktualisiert: 2025-09-30