Vishay / Dale IHSR2020 High-Temperature Commercial Inductors
Vishay / Dale IHSR2020 High-Temperature Commercial Inductors feature a 5.08mm x 5.08mm footprint with 2mm and 3mm height options and magnetically shielded construction. The low-inductance design includes core material options for high temperatures or high saturation ratings, while the patented coil construction achieves ultra-low DC resistance (DCR) and a robust design. These inductors handle high transient in-rush currents without saturation and are ideal for high-frequency switching converters with high current load demands. Vishay / Dale IHSR2020 High-Temperature Commercial Inductors are lead free, halogen free, and RoHS compliant.
Features
- 5.08mm x 5.08mm footprint with 2mm and 3mm height options
- Core material options for high temperature or high saturation rating
- Ideal for high-frequency switching converters with high current load demands
- Magnetically shielded construction
- Patented coil design achieves ultra-low DCR and robust design
- Handles high transient in-rush currents without saturation
- Lead free and halogen free
- Green product and RoHS compliant
Applications
- Multiphase DC/DC converters for microprocessors
- Energy storage inductors for high-frequency, low-voltage converters (12V to 1V)
- LiDAR boost inductors for laser diodes with GaN FETs
- High-current LC filters
Dimensions
Veröffentlichungsdatum: 2026-03-18
| Aktualisiert: 2026-03-24