VCC LPC Panel Mount Linear Light Pipes
VCC LPC Panel Mount Linear Light Pipes deliver superior optical performance and simplify installation, ideal for designs ranging from basic to highly complex. The LPC light pipes are engineered to integrate seamlessly into display panels using crushable ribs or retainer rings, ensuring easy PCB installation and removal without disturbing the display. These light pipes feature compact sizes ranging from 4.0mm (0.157") to 5mm (0.196"), a Fresnel lens design, a wide 160° viewing angle, and low-profile construction. Made from durable acrylic and rated UL94-HB for flammability, these VCC light pipes provide a reliable and efficient solution for enhancing visual indicators in electronic applications.
Features
- Compact 4.0mm (0.157") to 5mm (0.196") size range
- Fresnel type
- 160° angle view
- Low profile with a 2.79mm to 50.8mm body length range
- Excellent optical appearance
- UL 94-HB-rated rigid acrylic
- Moisture sealed
- Easy PCB installation and removal without disturbing the display
- Integrate directly into display panels with crushable ribs or retainer rings
Applications
- Control panels and instrumentation
- Medical devices
- Consumer electronics
- Automotive dashboards
- Networking and telecom equipment
- Industrial machinery
Veröffentlichungsdatum: 2025-11-24
| Aktualisiert: 2026-06-11