Toshiba 1SS302x Switching Diodes

Toshiba 1SS302x Switching Diodes are ultra-high-speed switching diodes with fast reverse recovery time trr < 1.6ns (typical). These diodes are surface-mount devices with a 0.95mm max height. Toshiba 1SS302x diode is AEC-Q101 qualified, provides 80V maximum peak reverse voltage, 300mA peak forward current, and -55°C to +150°C storage temperature. 

Specifications

  • 85V peak reverse voltage
  • 80V reverse voltage
  • 300mA peak forward current
  • 100mA average rectifier current
  • 100mW power dissipation
  • 2A non-repetitive peak forward surge current
  • +105°C junction temperature
  • -55°C to +150°C storage temperature

Characteristics Curves

Toshiba 1SS302x Switching Diodes
Veröffentlichungsdatum: 2016-11-24 | Aktualisiert: 2022-03-11