Chip Quik Indium Solder Ribbon (In52/Sn48)
Chip Quik Indium Solder Ribbon (In52/Sn48) features 11.9N/mm2 (at 20°C) tensile strength and 118°C (244°F) melting point. This solder ribbon is available in 0.002-inch x 1.69-inch x 5.71-inch dimensions. The low-temperature indium solder ribbon (In52/Sn48) is a good source for sealing and temperature soldering. This solder ribbon can be stamped and cut into preforms. The indium solder ribbon (In52/Sn48) conforms to the purity of all IPC J-STD-006C soldering alloy impurity levels. This solder ribbon is Lead-Free, RoHS 3 compliant, and Reach compliant. The solder ribbon features >60 months of shelf life.Features
- In52/Sn48 alloy
- 11.9N/mm2 tensile strength
- 0.002-inch x 1.69-inch x 5.71-inch dimensions
- 118°C (244°F) melting point
- Conforms to all IPC J-STD-006C soldering alloy impurity levels purity
- >60 months shelf life
- Lead-Free
- RoHS 3 compliant
- REACH compliant
Veröffentlichungsdatum: 2023-08-31
| Aktualisiert: 2023-09-14