Texas Instruments LMR16030PEVM Step-Down Converter EVM

Texas Instruments LMR16030PEVM Step-Down Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR16030PDDAR step-down converter. The LMR16030PEVM operates from 7V to 60V input (24V nominal) and provides a 5.0V output at 3A. The board also has jumper connectors to enable or disable the converter operation and synchronize to an external clock. The Texas Instruments LMR16030PEVM also has AC signal injection terminals for feedback loop measurements.

Features

  • 7V to 60V input voltage range
  • Up to 3A output current
  • Switching frequency 500KHz
  • Power Good flag output
  • Internal compensation
Veröffentlichungsdatum: 2016-08-01 | Aktualisiert: 2022-03-11