Texas Instruments LM3404MREVAL High Power PSOP-8 Evaluation Board

Texas Instruments LM3404MREVAL High Power PSOP-8 Evaluation Board demonstrates the enhanced thermal performance, fast dimming, and true constant LED current capabilities of LM3402 and LM3404 buck regulators. TI LM3404MREVAL Evaluation Board uses the LM3404 to provide a constant forward current of 750mA 10% to a string of up to five series-connected HBLEDs with a forward voltage of approximately 3.4V each from an input of 18V to 36V. Texas Instruments LM3402/LM3404 and LM3402HV/LM3404HV are buck regulator derived controlled current sources designed to drive a series string of high power HBLEDs at forward currents of up to 0.5A (LM3402/LM3402HV) or 1.0A (LM3404/LM3404HV).

Features

  • Integrated 1.0A MOSFET (LM3404)
  • VIN Range 6V to 42V (LM3404/LM3402)
  • VIN Range 6V to 75V (LM3404HV/LM3402HV)
  • 1.2A Output Current Over Temperature (LM3404)
  • 500mA Output Current Over Temperature (LM3402)
  • Cycle-by-Cycle Current Limit
  • No Control Loop Compensation Required
  • Separate PWM Dimming and Low Power Shutdown
  • Supports all-ceramic output capacitors and capacitor-less outputs
  • Thermal shutdown protection
Veröffentlichungsdatum: 2012-03-16 | Aktualisiert: 2022-03-11