B&K Precision 3030 Wideband Amplifiers
B&K Precision 3030 Wideband Amplifiers are DC to 1MHz amplifiers with a maximum output of 30V peak-to-peak from a 50Ω or 600Ω output source impedance. The unit can output up to 15V peak-to-peak into a 50Ω load and can drive up to 300mA peak into a low impedance or short circuit. The 3030 amplifiers' gain can be adjusted between x1 and x10 using the Vernier adjustment knob. These amplifiers feature a -20dB attenuator and an LED that notifies when a signal is beyond the output limit (clipping). The 3030 amplifiers are ideally used in control systems design, audio and baseband signal amplification, and extending the output range of an arbitrary or function generator.Features
- 30Vpp output from 50Ω
- DC to 1MHz bandwidth
- 50Ω and 600Ω outputs
- -20dB attenuation
- Adjustable gain from x1 to x10
- -5°C to 40°C operating temperature range
- LED notification for clipped signals
Applications
- Control system design
- Audio and baseband signal amplification
- Extend the output range of an arbitrary or function generator
Overview
Veröffentlichungsdatum: 2025-07-23
| Aktualisiert: 2025-08-07