TE Connectivity SL-156 Connectors with TPA Device
TE Connectivity's (TE) SL-156 Connectors with Terminal Position Assurance (TPA) Device feature single-row connectors with a 0.156'' (3.96mm) contact pitch. These connectors are rated up to 250VAC for voltage handling with current-carrying capabilities up to 10A. The housing design prevents the terminal from being inserted upside down because the cavity can only be loaded in one way, and polarization tabs ensure the housing and header are mated correctly. Breakaway style retainers with the TPA device secure the contacts in the housing. TE SL-156 connectors are fully compatible with SL-156 and MTA-156 board headers, available with 2 to 12 positions, and can be used as a drop-in replacement with existing headers.Features
- Locking ramp
- Polarization tabs
- Terminals can only be loaded one way
- 20-position breakaway TPA
- Housing color is white
- CSA approved and UL recognized
Specifications
- 0.156'' (3.96mm) centerline
- 2 to 12 (single row) positions for 24AWG to 18AWG discrete wires
- 250VAC voltage rating
- Up to 10A current rating
- -55°C to +105°C operating temperature range
- UL94V-0 rated nylon housing
Applications
- Household appliances
- HVAC
- Industrial machinery such as control boards
View Results ( 11 ) Page
| Teilnummer | Datenblatt | Beschreibung | Anzahl der Positionen | Anzahl der Zeilen |
|---|---|---|---|---|
| 2132189-5 | ![]() |
Sockel & Kabelgehäuse 5POS RTNR W/LK RAMP | 5 Position | 1 Row |
| 2132189-6 | ![]() |
Sockel & Kabelgehäuse 6POS RTNR W/LK RAMP | 6 Position | 1 Row |
| 2132189-2 | ![]() |
Sockel & Kabelgehäuse 2POS RTNR W/LK RAMP | 2 Position | 1 Row |
| 2-2132074-0 | ![]() |
Sockel & Kabelgehäuse 20POS CONT RETAINER | 20 Position | |
| 2132189-7 | ![]() |
Sockel & Kabelgehäuse 7POS RTNR W/LK RAMP | 7 Position | 1 Row |
| 1-2132189-0 | ![]() |
Sockel & Kabelgehäuse 10POS RTNR W/LK RAMP | 10 Position | 1 Row |
| 1-2132189-2 | ![]() |
Sockel & Kabelgehäuse 12POS RTNR W/LK RAMP | 12 Position | 1 Row |
| 2132189-8 | ![]() |
Sockel & Kabelgehäuse 8POS RTNR W/LK RAMP | 8 Position | 1 Row |
| 2132189-9 | ![]() |
Sockel & Kabelgehäuse 9POS RTNR W/LK RAMP | 9 Position | 1 Row |
| 2132189-3 | ![]() |
Sockel & Kabelgehäuse 3POS RTNR W/LK RAMP | 3 Position | 1 Row |
Veröffentlichungsdatum: 2012-02-15
| Aktualisiert: 2022-03-11