TE Connectivity SFP+ Family Interconnect System
TE Connectivity SFP+ I/O Interconnects are designed to transfer data at speeds of up to 16Gb/s. The portfolio features 20-position SMT connectors as well as cages in multiple configurations, and with elastomeric gasket or enhanced EMI springs to address EMI containment at higher data rates. TE SFP+ Interconnect family also includes thermal- and EMI-enhanced stacked configurations to further improve performance. Complementary SFP+ direct-attach copper cable assemblies are also offered as high-speed, cost-effective alternatives to fiber optic cables. The assemblies enable hardware OEMs and data center operators to achieve high port density and configurability at low costs and with reduced power requirements.Features
- Supports applications up to 16Gb/s
- Offers cages in single-port, ganaged and stacked configurations
- Belly-to-belly mounting cages also offered
- Uses enhanced 20-position connector that is backward-compatible with SFP connectors
- Features elastomeric gaskets and springs for EMI containment
- Offers heat sink and light pipe options
Applications
- Storage, servers, routers, switches and hubs
- Network Interface Cards (NICs)
- Other telecommunications equipment
- 10Gb Ethernet (IEEE802.3ae)
- 2G, 4G, 8G, and 16G Fibre Channels
- Fibre Channel over Ethernet (FCoE)
Additional Resources
Veröffentlichungsdatum: 2008-04-30
| Aktualisiert: 2022-03-11