Taoglas Monsoon MA170 2xLTE MIMO Antenna
Taoglas Monsoon MA170 2xLTE MIMO Permanent Mount Antenna is a custom profile, fully IP69K waterproof, external machine-to-machine (M2M) antenna for use on containers for global telematics services. The MIMO antenna offers high-speed data uplink and downlink, high efficiency, and high gain. High isolation between the two MIMO antennas prevents self-interference. The antenna offers 698MHz to 960MHz, 1710MHz to 2170MHz, and 2490MHz to 2690MHz frequency ranges and has global 4G bands including 3G/2G fallback. Low-loss cables are used to keep efficiency high over long cable lengths. Taoglas Monsoon MA170 2xLTE MIMO Permanent Mount Antenna applications include HD video over LTE, intelligent transport systems, Internet of Things (IoT market), high-definition video broadcast systems, wireless LTE MIMO M2M devices, and digital signage.Features
- 2xLTE MIMO antenna
- 698MHz to 960MHz
- 1710MHz to 2170MHz
- 2490MHz to 2690MHz
- Permanent mount (screw mount)
- Worldwide 4G bands including 3G/2G fallback
- IP69K enclosure
- 204mm x 69mm x 31mm dimensions
- 3M TGC-200
- SMA(M)ST connector
Applications
- HD Video over LTE (first responder and emergency services)
- Intelligent transport systems
- Internet of Things (IoT market)
- High definition video broadcast systems
- Wireless LTE MIMO M2M devices
- Digital signage
ADDITIONAL RESOURCE
Veröffentlichungsdatum: 2020-04-27
| Aktualisiert: 2024-12-02