Syfer / Knowles High-Voltage C0G/NP0 (1B) MLCCs

Syfer / Knowles High-Voltage C0G/NP0 (1B) Multilayer Ceramic Capacitors (MLCCs) are offered in a small package size with a voltage range of 100V to 500V. These SMD/SMT capacitors feature a C0G/NP0 dielectric, which is known for its high stability and precision. The lineup includes standard MLCCs, as well as AEC-Q200 automotive-qualified variants. Specifications include a voltage range of 100V to 500V, a capacitance range of 5.6nF to 33nF, and ±5% tolerance. Syfer / Knowles High-Voltage C0G/NP0 (1B) MLCCs are available in two case sizes: 1206 and 1210.

Features

  • Surface mount
  • C0G/NP0 dielectric type, which is known for high stability and precision
  • Small package size
  • Standard or AEC-Q200 automotive-qualified version

Applications

  • Medical
  • Military
  • Aerospace/avionics
  • EMI and connector filtering
  • Oil exploration
  • Instrumentation
  • Industrial electronics
  • Optical networks
  • Telecom
  • Automotive

Specifications

  • 100V to 500V voltage range
  • 5.6nF to 33nF capacitance range
  • ±5% tolerance
  • 1206 and 1210 case sizes

Construction

Infographic - Syfer / Knowles High-Voltage C0G/NP0 (1B) MLCCs

Dielectric Characteristics

Performance Graph - Syfer / Knowles High-Voltage C0G/NP0 (1B) MLCCs
Veröffentlichungsdatum: 2026-02-18 | Aktualisiert: 2026-02-24