STMicroelectronics IIS3DWB10IS Accelerometer

STMicroelectronics IIS3DWB10IS Accelerometer is integrated with ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with Intelligent Sensor Processing Unit (ISPU). This accelerometer offers a selectable full-scale acceleration range of ±50g/±100g/±200g and is capable of measuring accelerations with a bandwidth above 10kHz. The IIS3DWB10IS accelerometer embeds a new ST category of processing, Intelligent Sensor Processing Unit (ISPU), to support real-time applications that rely on sensor data. This accelerometer provides a self-test capability, which allows checking the functioning of the sensor in the final application. The IIS3DWB10IS accelerometer is available in a 16-lead plastic, Land Grid Array (LGA) package and operates over an extended temperature range from -40°C to 125°C. Typical applications include vibration monitoring, test and measurements, condition monitoring, and predictive maintenance.

Features

  • 3-axis vibration sensor with digital output
  • ±50g /±100g /±200 g user-selectable full scale
  • Ultrawide and flat frequency response range: from DC to above 10kHz (±3dB point)
  • Equalization and filtering guarantee a flat and alias-free frequency response
  • Ultralow noise density - down to 35µg/√Hz
  • Embedded Intelligent Sensor Processing Unit (ISPU) - ultralow-power, high-performance programmable core to execute real-time signal processing and edge AI algorithms
  • High stability of the sensitivity over temperature and against mechanical shocks
  • Supports accurate external clock input in order to enable precise synchronization of an array of sensors and to improve ODR stability
  • Multiple operating modes:
    • Continuous Mode (CM):
      • 40kHz/80kHz ODR @ >10kHz bandwidth
      • 2.5kHz/5kHz/10kHz/20kHz ODR @ ODR/2 bandwidth
    • Burst Mode (BM):
      • Configurable burst of acquisitions in CM mode triggered by the ISPU, FIFO, internal timer, or external conditions
  • 1.9mA with one axis active and 4.1mA with all three axes active
  • SPI serial interface / MIPI I3C® serial interface
  • Embedded FIFO - 2048 slots with configurable batching for accelerometer, temperature sensor, and ISPU data
  • Embedded temperature sensor
  • Embedded self-test
  • 1.7V to 3.6V supply voltage range
  • LGA compact package 4.5mm x 4.5mm x 1.5 mm 16-lead with wettable flanks
  • ECOPACK and RoHS compliant
  • -40°C to 125°C extended temperature range

Applications

  • Vibration monitoring
  • Condition monitoring
  • Predictive maintenance
  • Test and measurements

Videos

Veröffentlichungsdatum: 2026-06-10 | Aktualisiert: 2026-06-12