Stanley Electric UV-A LEDs
Stanley Electric UV-A LEDs provide excellent radiometric power with peak wavelengths from 365nm to 405nm. These LEDs are designed for applications such as phototherapy, forensics, and horticulture. UV-A LEDs are also commonly used in UV curing, with applications ranging from 3D printing to dentistry.The Stanley Electric UV-A LEDs are housed in a compact 3.5mm x 3.5mm x 2.05mm package.
Features
- 365nm to 405nm peak wavelength
- 950mW to 1100mW light output
- 9nm to 12nm spectral half-width
- 130°, 130° half intensity angle (X/Y)
- 3.4V to 3.6V forward voltage
- 500mA continuous forward current
- -10°C to +85°C operating temperature range
- 3.5mm x 3.5mm x 2.05mm package
- Lead–free soldering compliant
- RoHS2 compliant
Applications
- Curing
- 3D Printing
- Phototherapy
- Horticulture
- Counterfeit detection
- Forensics
Package Outline
View Results ( 2 ) Page
| Teilnummer | Datenblatt | Wellenlänge/Farbtemperatur | Vf - Durchlassspannung | Nennleistung |
|---|---|---|---|---|
| NDU1104ESE-385-TR | ![]() |
385 nm | 3.4 V | 1.1 W |
| NDU1104ESE-405-TR | ![]() |
405 nm | 3.4 V | 1.1 W |
Veröffentlichungsdatum: 2022-04-27
| Aktualisiert: 2025-01-06