MEDER electronic MH04/MH21 Micro-Power Hall Effect Sensors
MEDER electronic MH04/MH21 Micro-Power Hall Effect Sensors offer solid-state reliability, low power consumption, and consistent activation points. These features are available over a wide -40°C to +85°C temperature range in a rugged and environmentally isolated package. The micro-power version (-10) operates on 2.5V to 3.5V batteries with only a 5µA average supply current vs. the industry average of 5mA. Options for these MEDER electronic sensors include the output switch/latch, high-temperature resistance, and package design.Features
- Solid-state reliability
- Low power consumption
- Consistent activation points
- Wide temperature range
- Rugged and environmentally isolated package
- 5μA average supply current
- Custom options
- Output switch/latch
- High-temperature resistance
- Package design
Specifications
- Standard switch and latch type
- 3V to 24V operating supply voltage range
- 10µA maximum output leakage current
- 500mV maximum output on voltage
- 800kHz typical chopping frequency
- 4mA supply current at 12V
- Switch type magnetic characteristics
- 35G operation point
- 25G release point
- 10G hysteresis
- Latch type magnetic characteristics
- 22G operation point
- -23G release point
- 45G hysteresis
- Temperature ranges
- -40°C to +85°C operating
- -65°C to +105°C storage
- Micro-power switch type
- 2.5V to 3.5V operating supply voltage range
- <1µA typical output leakage current
- 300mV maximum output on voltage
- 90µs maximum awake time
- 90ms maximum period
- 0.1% typical duty cycle
- 340kHz typical chopping frequency
- Supply current
- 2mA maximum chip awake
- 8µA maximum chip asleep
- 10µA maximum at 3.5V
- Magnetic characteristics
- 37G operation point
- 31G release point
- 6G hysteresis
Dimensions
Veröffentlichungsdatum: 2015-06-03
| Aktualisiert: 2024-12-02